TPS6282x 1 A Step-Down Converter
Texas Instruments' TPS62821DLCT 1 A step-down converter with 1% accuracy in 1.5 mm x 2 mm QFN
Texas Instruments' TPS6282x is an all-purpose and easy-to-use synchronous step-down DC-DC converter with a very low quiescent current of only 4 µA. It supplies up to 3 A output current (TPS62823) from a 2.4 V to 5.5 V input voltage. Based on the DCS-Control™ topology it provides a fast transient response.
The internal reference allows to regulate the output voltage down to 0.6 V with a high feedback voltage accuracy of 1% over the junction temperature range of -40°C to +125°C. The 1 A, 2 A, 3 A scalable pin-to-pin and BOM-to-BOM compatible device family can be used with small 470 nH inductors.
The TPS6282x include an automatically entered power save mode to maintain high efficiency down to very light loads. The device features a power good signal and an internal soft start circuit. It can operate in 100% mode. For fault protection, it incorporates a HICCUP current limit as well as a thermal shutdown. The TPS6282x are packaged in a 2 mm x 1.5 mm QFN-8 package.
| Features | ||
|
|
|
| Applications | ||
|
|
TPS6282x 1 A Step-Down Converter
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPS62821DLCT | IC REG BUCK ADJ 1A 8VSON | 4130 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | TPS62822DLCT | IC REG BUCK ADJ 2A 8VSON | 895 - Immediate | $1.80 | Ver detalhes |
![]() | ![]() | TPS6282518DMQR | IC REG BUCK 1.8V 2A 6VSON | 6748 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | TPS62825DMQR | IC REG BUCK ADJ 2A 6VSON | 22705 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | TPS6282618DMQR | IC REG BUCK 1.8V 3A 6VSON | 19861 - Immediate | $1.56 | Ver detalhes |
![]() | ![]() | TPS62826DMQR | IC REG BUCK ADJ 3A 6VSON | 1459 - Immediate | $1.46 | Ver detalhes |
![]() | ![]() | TPS62821DLCR | IC REG BUCK ADJ 1A 8VSON | 5735 - Immediate | $1.33 | Ver detalhes |
![]() | ![]() | TPS62823DLCT | IC REG BUCK ADJ 3A 8VSON | 1022 - Immediate | $1.84 | Ver detalhes |
![]() | ![]() | TPS62822DLCR | IC REG BUCK ADJ 2A 8VSON | 0 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | TPS62823DLCR | IC REG BUCK ADJ 3A 8VSON | 1635 - Immediate | $1.36 | Ver detalhes |
![]() | ![]() | TPS62825DMQT | IC REG BUCK ADJ 2A 6VSON | 1006 - Immediate | $3.33 | Ver detalhes |
![]() | ![]() | TPS62826DMQT | IC REG BUCK ADJ 3A 6VSON | 717 - Immediate | $1.84 | Ver detalhes |
![]() | ![]() | TPS62824ADMQR | IC REG BUCK ADJ 1A 6VSON | 1494 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | TPS6282518DMQT | IC REG BUCK 1.8V 2A 6VSON | 14235 - Immediate | $3.33 | Ver detalhes |
![]() | ![]() | TPS62825ADMQR | IC REG BUCK ADJ 2A 6VSON | 4628 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | TPS6282618DMQT | IC REG BUCK 1.8V 3A 6VSON | 14947 - Immediate | $1.84 | Ver detalhes |
![]() | ![]() | TPS62826ADMQR | IC REG BUCK ADJ 3A 6VSON | 1008 - Immediate | $1.46 | Ver detalhes |
![]() | ![]() | TPS62827ADMQR | IC REG BUCK ADJ 4A 6VSON | 5210 - Immediate | $1.62 | Ver detalhes |
![]() | ![]() | TPS62827DMQR | IC REG BUCK ADJ 4A 6VSON | 1490 - Immediate | $1.62 | Ver detalhes |
![]() | ![]() | TPS62827DMQT | IC REG BUCK ADJ 4A 6VSON | 6 - Immediate | $2.18 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída | Corrente - Saída | Tensão - Entrada | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS62821EVM-005 | EVAL BOARD FOR TPS62821 | 1,8V | 1A | 2,4V a 5,5V | 1 - Immediate | $61.25 | Ver detalhes |
![]() | ![]() | TPS62823EVM-005 | EVAL BOARD FOR TPS62823 | 1,8V | 3A | 2,4V a 5,5V | 1 - Immediate | $61.25 | Ver detalhes |
![]() | ![]() | TPS62826EVM-794 | EVAL BOARD FOR TPS62826 | 1,8V | 3A | 2,4V a 5,5V | 0 - Immediate | $61.25 | Ver detalhes |