TPS5420 Step-Down Converters

Texas Instruments offers its TPS5420 5.5 V to 36 V input, 2 A, 500 kHz step-down converters

Image of Texas Instruments' TPS5420 Step-Down ConvertersTexas Instruments' TPS5420 is a high-output-current PWM converter that integrates a low resistance, high side, N-channel MOSFET. Included on the substrate with the listed features is a high-performance voltage error amplifier that provides tight voltage regulation accuracy under transient conditions; an undervoltage-lockout circuit to prevent start-up until the input voltage reaches 5.5 V; an internally set slow-start circuit to limit inrush currents; and a voltage feed-forward circuit to improve the transient response. Using the ENA pin, shutdown supply current is reduced to 18 µA typically. Other features include an active-high enable, overcurrent limiting, overvoltage protection, and thermal shutdown. To reduce design complexity and external component count, the TPS5420 feedback loop is internally compensated.

The TPS5420 device is available in an easy to use 8-pin SOIC package. TI provides evaluation modules and the Designer software tool to aid in quickly achieving high-performance power supply designs to meet aggressive equipment development cycles.

Features
  • Wide input voltage range: 5.5 V to 36 V
  • Up to 2 A continuous (3 A peak) output current
  • High efficiency up to 95% enabled by 110 mΩ integrated MOSFET switch
  • Wide output voltage range: adjustable down to 1.22 V with 1.5% initial accuracy
  • Internal compensation minimizes external parts count
  • Fixed 500 kHz switching frequency for small filter size
  • Improved line regulation and transient response by input voltage feed forward
  • System protected by over current limiting, overvoltage protection, and thermal shutdown
  • -40°C to ±125°C operating junction temperature range
  • Available in small 8-pin SOIC package
Applications
  • Consumer: set-top box, DVD, LCD displays
  • Industrial and car audio power supplies
  • Battery chargers, high power LED supplies
  • 12 V/24 V distributed power systems

TPS5420 Step-Down Converters

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída (mín./fixa)Tensão - Saída (máx.)Corrente - SaídaAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 2A 8SOICTPS5420DRIC REG BUCK ADJ 2A 8SOIC1,22V31V2A25009 - Immediate$3.59Ver detalhes
IC REG BUCK ADJ 2A SOT23TPS54202DDCTIC REG BUCK ADJ 2A SOT230,596V28V2A0 - Immediate$1.72Ver detalhes
IC REG BUCK ADJ 2A 8SOICTPS5420QDRQ1IC REG BUCK ADJ 2A 8SOIC1,22V31V2A0 - Immediate$4.26Ver detalhes
IC REG BUCK ADJ 2A 8SOICTPS5420DIC REG BUCK ADJ 2A 8SOIC1,22V31V2A13380 - Immediate$4.23Ver detalhes
IC REG BUCK ADJ 2A SOT23TPS54202HDDCRIC REG BUCK ADJ 2A SOT230,596V28V2A1088 - Immediate$1.17Ver detalhes
IC REG BUCK ADJ 2A 8SOICTPS5420DRG4IC REG BUCK ADJ 2A 8SOIC1,22V31V2A0 - Immediate$3.34Ver detalhes
IC REG BUCK ADJ 2A 8SOICTPS5420MDREPIC REG BUCK ADJ 2A 8SOIC1,22V31V2A0 - Immediate$17.17Ver detalhes
IC LED DVR REG 1.5A SOT23THINTPS54200DDCTIC LED DVR REG 1.5A SOT23THIN1,5A600kHzPWM224 - Immediate$1.69Ver detalhes
IC REG BUCK ADJ 2A SOT23TPS54202HDDCTIC REG BUCK ADJ 2A SOT230,596V28V2A2340 - Immediate$1.67Ver detalhes
IC REG BUCK ADJ 2A SOT23TPS54202DDCRIC REG BUCK ADJ 2A SOT230,596V28V2A0 - Immediate$1.17Ver detalhes
IC LED DVR REG 1.5A SOT23THINTPS54201DDCTIC LED DVR REG 1.5A SOT23THIN1,5A600kHzPWM441 - Immediate$1.69Ver detalhes
IC REG BUCK ADJ 2A 8SOICTPS5420DG4IC REG BUCK ADJ 2A 8SOIC1,22V31V2A0 - Immediate$2.36Ver detalhes
IC REG BUCK ADJ 2A 8SOICTPS5420MDREPG4IC REG BUCK ADJ 2A 8SOIC1,22V31V2A0 - Immediate$4.21Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoTopologia do reguladorAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TPS5420TPS5420EVM-175EVAL BOARD FOR TPS5420Buck5 - Immediate$58.80Ver detalhes
EVAL BOARD FOR TPS54202HTPS54202HEVM-716EVAL BOARD FOR TPS54202HBuck1 - Immediate$58.80Ver detalhes
Published: 2017-04-24