TPS38700 Power-Supply Sequencer
Texas Instruments' integrated multichannel voltage sequencer offers I²C support for up to twelve channels
Texas Instruments' TPS38700 is an integrated multichannel voltage sequencer with a window watchdog and I2C programmable that is available in a 24-pin 4 mm x 4 mm VQFN package. This sequencer is ideal for systems that require precise power-up and/or power-down sequencing and can be interfaced with multichannel voltage supervisors.
The TPS38700 defaults to preprogrammed OTP options but the I2C can reprogram the power-up and power-down sequence, watchdog settings, and sequence timing options if needed. The flexible and programmable voltage rail sequencing capabilities, low quiescent current, and small footprint allow this voltage sequencer to meet most application requirements.
- Input voltage range: 2.2 V to 5.5 V
- Undervoltage lockout (UVLO): 2.0 V
- Low quiescent current: 30 µA (typ.)
- Window watchdog
- Independent RESET
- Independent NIRQ
- NVM error check: 1-bit and 2-bit error detection
- CRC error check on the register maps
- Battery backup
- Crystal oscillator option
- I2C programmable sequence
- RTC clock alarm function
- Medical robots
- Industrial robots
TPS38700 Power-Supply Sequencer
| Imagem | Número de peça do fabricante | Descrição | Aplicações | Tensão - Entrada | Tensão - Alimentação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS38700C04NRGER | POWER-SUPPLY SEQUENCER WITH IC S | Sequenciador da fonte de alimentação | 2,2V a 5,5V | 1,85V a 5,5V | 2691 - Immediate | $5.24 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Função | Embarcado | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS38700Q1EVM | EVAL BOARD FOR TPS38700 | Fonte de alimentação | Não | TPS38700 | 5 - Immediate | $195.56 | Ver detalhes |