TPS25740/TPS25740A USB Type-C™/PD Source Controllers
Texas Instruments offers its TPS25740/TPS25740A USB Type-C revision 1.2 and USB PD 2.0 source controllers
Texas Instruments' TPS25740/TPS25740A implements a source that is compliant to USB Power Delivery 2.0 version 1.2 and Type-C revision 1.2. It monitors the CC pin to detect when a USB Type-C sink is attached and then it enables an N-channel MOSFET gate driver to turn on VBUS. The device then offers up to three different voltages using USB Power Delivery. Four input pins (PSEL, HIPWR, PCTRL, and EN12V or EN9V) are used to configure the voltages and currents advertised. The device uses the CTL1 and CTL2 pins to select one of three voltages from the power supply based on the voltage requested by the attached sink. The device automatically handles discharging the VBUS output per USB PD requirements.
The TPS25740/TPS25740A typically draws 8.5 µA (or 5.8 µA if VDD = 3.3 V) when no device is attached. Additional system power saving is achievable by using the port attachment indicator (UFP) output to disable the power source when no device is attached.
Protection features include over-voltage protection, over-current protection, over-temperature protection, IEC for CC pins, and system override to disable the gate driver (GD).
| Features | ||
|
|
TPS25740 TPS25740A USB Type-C PD Source Controllers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPS25740RGET | IC PD CTLR USB TYPE-C 24VQFN | 670 - Immediate | $2.09 | Ver detalhes |
![]() | ![]() | TPS25740ARGET | IC PD CTLR USB TYPE-C 24VQFN | 533 - Immediate | $2.09 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Função | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS25740EVM-741 | EVAL BOARD FOR LM5175 TPS25740 | USB Tipo-C® | LM5175, TPS25740 | 0 - Immediate | $93.75 | Ver detalhes |
![]() | ![]() | TPS25740AEVM-741 | EVAL BOARD FOR LM5175 TPS25740A | USB Tipo-C® | LM5175, TPS25740A | 0 - Immediate | $93.75 | Ver detalhes |