TPA3250 High-Performance Class-D Power Amplifier

Texas Instruments offers its TPA3250, 70 W stereo (130 W peak), high-performance, high-definition, pad-down, class-D amplifier

Image of Texas Instruments' TPA3250 High-Performance Class-D Power AmplifierTexas Instruments' TPA3250 device is a high-performance, class-D power amplifier that enables true premium sound quality with class-D efficiency. It features an advanced, integrated feedback design and proprietary, high-speed gate driver error correction (PurePath™ Ultra-HD). This technology allows ultra-low distortion across the audio band and superior audio quality. With a 32 V power supply the device can drive up to 2 W x 130 W peak into a 4 Ω load and 2 W x 70 W continuous into an 8 Ω load and features a 2 VRMS analog input interface that works seamlessly with high-performance DACs such as TI’s PCM5242. In addition to excellent audio performance, the TPA3250 achieves both high power efficiency and very-low power stage idle losses below 1 W. This is achieved through the use of 60 mΩ MOSFETs and an optimized gate driver scheme that achieves significantly lower idle losses than typical discrete implementations.

Features
  • Differential analog inputs
  • Total output power at 10%THD+N
    • 70 W stereo continuous into 8 Ω in BTL configuration at 32 V
    • 130 W stereo peak into 4 Ω in BTL configuration at 32 V
  • Total output power at 1%THD+N
    • 60 W stereo continuous into 8 Ω in BTL configuration at 32 V
    • 105 W stereo peak into 4 Ω in BTL configuration at 32 V
  • Multiple configurations possible:
    • Stereo, mono, 2.1, and 4xSE
  • Advanced integrated feedback design with high-speed gate driver error correction (PurePath™ Ultra-HD)
    • Signal bandwidth up to 100 kHz for high
    • Frequency content from HD sources
    • Ultra low 0.005% THD+N at 1 W into 4 Ω and <0.01% THD+N to clipping
    • 60 dB PSRR (BTL, no input signal)
    • <60 µV (A weighted) output noise
    • >110 dB (A weighted) SNR

TPA3250 High-Performance Class-D Power Amplifier

ImagemNúmero de peça do fabricanteDescriçãoPotência máx. de saída x canais por cargaTensão - AlimentaçãoAvailable QuantityPreçoVer detalhes
IC AMP CLSS D STER 130W 44HTSSOPTPA3250D2DDWRIC AMP CLSS D STER 130W 44HTSSOP130W x 2 a 4Ohm12V a 36V828 - Immediate
91 - Marketplace
$5.93Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoTipo de saídaPotência máx. de saída x canais por cargaTensão - AlimentaçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TPA3250D2TPA3250D2EVMEVAL BOARD FOR TPA3250D22 canais (estéreo)130W x 2 a 4Ohm18V a 38V3 - Immediate$285.60Ver detalhes
Published: 2016-06-08