TMP1826/7 1-Wire® Accurate Digital Temperature Sensor

Texas Instruments' sensor features a 2 kbit EEPROM and is designed for applications that work without a dedicated power-supply pin

Image of Texas Instruments' TMP1826 Digital Temperature SensorTexas Instruments' TMP1826/7 is a high-accuracy, 1-Wire® compatible digital output temperature sensor with integrated 2 kbit EEPROM and a wide operating temperature range of -55°C to +150°C. The sensor provides a high accuracy of ±0.1°C (typical) and ±0.3°C (maximum) across the temperature range of -20°C to +85°C. The device comes with a factory-programmed 64-bit unique identification number for addressing and NIST traceability. The TMP1826/7 supports standard speed for legacy applications and overdrive mode with a 90 kbps data rate for low-latency communication across a wide voltage range of 1.7 V to 5.5 V. In the simplest mode of operation and with integrated 8 kV IEC-61000-4-2 ESD protection on the data pin, the TMP1826 1-Wire interface requires a single connection and a ground return in bus-powered mode, which simplifies and reduces cost by decreasing the number of wires and external protection components.

The VDD power pin is available for applications that prefer to have a dedicated power supply. The 2 kbit EEPROM allows the host to store application data in 64-bit increments. With user-programmable 256-bit page-size write protection to avoid accidental overwrites, the EEPROM can be used as non-volatile, read-only memory. The four digital I/O pins are configurable for general-purpose functions, temperature alerts, or provide a host to identify the position of the device on a shared bus.

The TMP1827 version add a SHA-256-HMAC authentication scheme not included in the TMP1826 version.

Features
  • 1-Wire interface with multi-drop shared bus and CRC
  • Bus-powered with an operating voltage range: 1.7 V to 5.5 V
  • IEC 61000-4-2 ESD for 8 kV contact discharge
  • Functional safety-capable:
    • Developed for functional safety applications
    • Documentation is available to aid in the functional safety system design
  • High-accuracy digital temperature sensor (DGK/NGR):
    • ±0.1°C (typ.)/±0.3°C (max.) across the temperature range: -20°C to +85°C
    • ±0.3°C (typ.)/±0.5°C (max.) across the temperature range: -55°C to +150°C
    • ±0.5°C (typ.)/±1.0°C (max.) across the temperature range: -55°C to +150°C (NGR only)
  • Temperature measurement: 94 µA and shutdown current: 1.3 µA
  • 16-bit temperature resolution: +7.8125 m°C (1 LSB)
  • Fast data rates in overdrive speed: 90 kbps
  • Flexible user-programmable short address modes for faster device addressing
  • 2 kbit EEPROM features:
    • Write operation in a 64-bit block size
    • Continuous read mode
    • Read with write protection with a page size of 256 bits
    • Read/write current: 95 µA/178 µA
  • NIST-traceable factory-programmed non-erasable 64-bit ID number for device addressing
  • Four configurable open-drain digital input-outputs and temperature alerts
Applications
  • Factory automation and controls
  • Appliances
  • Medical accessories
  • CPAP machines
  • Battery packs
  • LED lighting
  • Cold chains
  • Temperature transmitters
  • EV charging infrastructure

TMP1826 Digital Temperature Sensor

ImagemNúmero de peça do fabricanteDescriçãoTipo de sensorTemperatura de detecção - LocalTipo de saídaAvailable QuantityPreçoVer detalhes
SINGLE-WIRE 0.3C ACCURATE DIGITATMP1826DGKRSINGLE-WIRE 0.3C ACCURATE DIGITADigital, local-55°C a 150°C1-Wire®3032 - Immediate$2.65Ver detalhes

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TEMP SENSORTMP1827NNGRRTEMP SENSOR3759 - Immediate$1.83Ver detalhes
TEMP SENSORTMP1827NGRRTEMP SENSOR5843 - Immediate$2.93Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoTipo de sensorFaixa de detecçãoInterfaceAvailable QuantityPreçoVer detalhes
TMP1827 EVALUATION MODULE FOR SITMP1827EVMTMP1827 EVALUATION MODULE FOR SITemperatura-55°C a 150°C1-Wire10 - Immediate$68.75Ver detalhes
Published: 2023-04-13