TLV916x RRIO Low-Noise Op Amps

Texas Instruments' 16 V, 11 MHz op amps are ideal for industrial applications offering high performance and flexibility

Image of Texas Instruments' TLV9164 Quad Low-Noise Op AmpTexas Instruments' TLV916x (TLV9161, TLV9162, and TLV9164) is a family of 16 V, general-purpose op amps that offer exceptional DC precision and AC performance including rail-to-rail input/output (RRIO), low offset, low-offset drift, and low noise. Features including differential and common-mode input voltage ranges to the supply rails, high short-circuit current (±73 mA), and high slew rate (33 V/µs) make these devices flexible, robust, and high-performance op amps for industrial applications.

The TLV916x op amps are available in microsize packages including WSON, as well as standard packages such as SOT-23, SOIC, and TSSOP. The devices offer a temperature range of -40°C to +125°C.

Features
  • Low offset voltage: ±210 µV (typ.)
  • Low offset voltage drift: ±0.25 µV/°C (typ.)
  • Low noise: 6.8 nV/√Hz at 1 kHz, 4.2 nV/√Hz at 10 kHz broadband
  • High common-mode rejection: 110 dB
  • Low bias current: ±10 pA
  • RRIO
  • Supply ranges: ±1.35 V to ±8 V and 2.7 V to 16 V
  • Robust EMIRR performance
  • MUX-friendly/comparator inputs
  • Amp operates with differential inputs up to the supply rails
  • Amp can be used in an open-loop or as a comparator
  • Wide bandwidth: 11 MHz GBW, unity-gain stable
  • High slew rate: 33 V/µs
  • Low quiescent current: 2.4 mA per amp
Applications
  • Professional microphones and wireless systems
  • Multiplexed data-acquisition systems
  • Test and measurement equipment
  • Factory automation and controls
  • High-side and low-side current sensing

TLV916x RRIO Low-Noise Op Amps

ImagemNúmero de peça do fabricanteDescriçãoTipo de saídaAvailable QuantityPreçoVer detalhes
SINGLE 10-MHZ, 16-V RAIL-TO-RAILTLV9161IDCKRSINGLE 10-MHZ, 16-V RAIL-TO-RAILRail-to-Rail6467 - Immediate$1.69Ver detalhes
SINGLE 10-MHZ, 16-V RAIL-TO-RAILTLV9161IDBVRSINGLE 10-MHZ, 16-V RAIL-TO-RAILRail-to-Rail216 - Immediate$1.74Ver detalhes
SINGLE 10-MHZ, 16-V RAIL-TO-RAILTLV9161SIDBVRSINGLE 10-MHZ, 16-V RAIL-TO-RAILRail-to-Rail4745 - Immediate$1.69Ver detalhes
DUAL, 16-V, 10-MHZ, RAIL-TO-RAILTLV9162IDGKRDUAL, 16-V, 10-MHZ, RAIL-TO-RAILRail-to-Rail794 - Immediate$2.01Ver detalhes
DUAL, 16-V, 10-MHZ, RAIL-TO-RAILTLV9162IDRDUAL, 16-V, 10-MHZ, RAIL-TO-RAILRail-to-Rail3663 - Immediate$2.01Ver detalhes
DUAL, 16-V, 10-MHZ, RAIL-TO-RAILTLV9162IPWRDUAL, 16-V, 10-MHZ, RAIL-TO-RAILRail-to-Rail0 - Immediate$2.01Ver detalhes
DUAL, 16-V, 10-MHZ, RAIL-TO-RAILTLV9162IDSGRDUAL, 16-V, 10-MHZ, RAIL-TO-RAILRail-to-Rail3246 - Immediate$2.18Ver detalhes
DUAL, 16-V, 10-MHZ, RAIL-TO-RAILTLV9162IDDFRDUAL, 16-V, 10-MHZ, RAIL-TO-RAILRail-to-Rail2887 - Immediate$1.98Ver detalhes
QUAD 10-MHZ, 16-V RAIL-TO-RAIL ITLV9164IPWRQUAD 10-MHZ, 16-V RAIL-TO-RAIL IRail-to-Rail1414 - Immediate$2.75Ver detalhes
QUAD 10-MHZ, 16-V RAIL-TO-RAIL ITLV9164IDRQUAD 10-MHZ, 16-V RAIL-TO-RAIL IRail-to-Rail1810 - Immediate$2.75Ver detalhes
Updated: 2022-04-06
Published: 2022-01-21