TLV840 Nano-Power Ultra-Low-Voltage Supervisor

Texas Instruments' supervisor features adjustable-reset time delay and manual reset

Image of Texas Instruments' TLV840 Nano-Power Ultra-Low Voltage SupervisorTexas Instruments' TLV840 is a voltage supervisor or reset IC that can operate at high voltage levels while maintaining very low quiescent current across the whole VDD and temperature range. The TLV840 offers a combination of low power consumption, high accuracy, and low propagation delay (tp_HL= 30 µs typical). A reset output signal is asserted when the voltage at VDD drops below the negative voltage threshold (VIT-). The reset signal is cleared when VDD rises above VIT- plus hysteresis (VHYS) and the reset time delay (tD) expires. The reset time delay can be programmed by connecting a capacitor between the CT pin and ground for TLV840C and TLV840M. For a minimum reset delay time, the CT pin can be left floating.

The TLV840N does not offer a programmable delay and offers fixed reset delay timing options including 40 µs, 2 ms, 10 ms, 30 ms, 50 ms, 80 ms, 100 ms, 150 ms, and 200 ms. Additional features include low power-on reset voltage (VPOR), built-in glitch immunity protection for VDD, built-in hysteresis, low open-drain output leakage current (Ilkg(OD)). The TLV840 is a perfect voltage monitoring solution for industrial applications and battery-powered and low-power applications.

Features
  • Operating voltage range: 0.7 V to 6 V
  • Nano supply current: 120 nA (typ.)
  • Fixed threshold voltage (VIT-): 0.8 V to 5.4 V
    • Threshold voltages available in 100 mV steps
    • High accuracy: ±0.5% (typ.)
    • Built-in hysteresis (VHYS): 5% (typ.)
  • Reset time delay (tD): capacitor-based programmable (TLV840C, TLV840M)
    • Minimum time delay: 40 µs (typ.) without a capacitor
  • Active-low manual reset (MR) (TLV840M)
  • Four output topologies:
    • TLV840xxDL: open-drain, active-low (RESET)
    • TLV840xxPL: push-pull, active-low (RESET)
    • TLV840xxDH: open-drain, active-high (RESET)
    • TLV840xxPH: push-pull, active-high (RESET)
  • Wide temperature range: -40°C to +125°C
  • Package: SOT23-5 (DBV)
Applications
  • Motor drives
  • Factory automation and controls
  • Home theater and entertainment
  • Electronic point of sale 
  • Grid infrastructure
  • Data centers and enterprise computing
  • Multifunction printers

TLV840 Nano-Power Ultra-Low-Voltage Supervisors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC SUPERVISOR 1 CHANNEL SOT23-5TLV840NADL33DBVRIC SUPERVISOR 1 CHANNEL SOT23-5431 - Immediate$0.63Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT23-5TLV840CADL28DBVRIC SUPERVISOR 1 CHANNEL SOT23-552 - Immediate$0.54Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT23-5TLV840MADL13DBVRIC SUPERVISOR 1 CHANNEL SOT23-518234 - Immediate$0.70Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT23-5TLV840CADL29DBVRIC SUPERVISOR 1 CHANNEL SOT23-579236 - Immediate$0.64Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT23-5TLV840NADL35DBVRIC SUPERVISOR 1 CHANNEL SOT23-579 - Immediate$0.63Ver detalhes
IC SUPERVISOR 1 CHANNEL SOT23-5TLV840CADL11DBVRIC SUPERVISOR 1 CHANNEL SOT23-51476 - Immediate$0.54Ver detalhes
LOW-VOLTAGE SUPERVISOR WITH ADJUTLV840NADL46DBVRLOW-VOLTAGE SUPERVISOR WITH ADJU3353 - Immediate$0.63Ver detalhes
LOW-VOLTAGE SUPERVISOR WITH ADJUTLV840CADL14DBVRLOW-VOLTAGE SUPERVISOR WITH ADJU2071 - Immediate$0.54Ver detalhes
LOW-VOLTAGE SUPERVISOR WITH ADJUTLV840MADL10DBVRLOW-VOLTAGE SUPERVISOR WITH ADJU801 - Immediate$0.70Ver detalhes
LOW-VOLTAGE SUPERVISOR WITH ADJUTLV840NAPL50DBVRLOW-VOLTAGE SUPERVISOR WITH ADJU2540 - Immediate$0.61Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoEmbarcadoPeça / CI utilizadoCaracterísticas secundáriasAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TLV840TLV840EVMEVAL BOARD FOR TLV840-TLV840-0 - Immediate$25.00Ver detalhes
Published: 2021-02-10