THVD1429 RS-485 Transceiver

Texas Instruments' 3.3 V to 5 V, half-duplex transceiver features surge protection

Image of  Texas Instruments' THVD1429 RS-485 TransceiverTexas Instruments' THVD1429 half-duplex RS-485 transceiver features integrated surge protection achieved by integrating transient voltage suppressor (TVS) diodes in a standard 8-pin SOIC (D) package. This feature provides a substantial increase in reliability for better immunity to noise transients coupled to the data cable eliminating the need for external protection components.

The device operates from a single 3.3 V or 5 V supply. The THVD1429 features a wide common-mode voltage range making it suitable for multi-point applications over long cable runs.

The THVD1429 device is available in the industry-standard SOIC package for easy drop-in without any PCB changes. The transceiver is characterized over ambient free-air temperatures from -40°C to +125°C.

Features
  • Meets or exceeds the requirements of the TAI/EIA-485A standard
  • Supply voltage: 3 V to 5.5 V
  • Bus I/O protection:
    • ±16 kV HBM ESD
    • ±8 kV IEC 61000-4-2 contact discharge
    • ±30 kV IEC 61000-4-2 air-gap discharge
    • ±4 kV IEC 61000-4-4 electrical fast transient
    • ±2.5 kV IEC 61000-4-5 1.2/50 µs surge
  • Speed grade: 20 Mbps
  • Extended ambient temperature range: -40°C to +125°C
  • Extended operational common-mode range: ±12 V
  • Receiver hysteresis for noise rejection: 30 mV
  • Low power consumption:
    • Standby supply current: <2 µA
    • Current during operation: <3 mA
  • Glitch-free power-up/power-down for hot plug-in capability
  • Open, short, and idle bus failsafe
  • 1/8-unit load (up to 256 bus nodes)
  • Industry-standard 8-pin SOIC for drop-in compatibility
Applications
  • Wireless infrastructure
  • Building automation
  • HVAC systems
  • Factory automation and controls
  • Grid infrastructure
  • Smart meters
  • Process analytics
  • Video surveillance

THVD1429 RS-485 Transceiver

ImagemNúmero de peça do fabricanteDescriçãoDuplexHisterese do receptorTaxa de dadosAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER HALF 1/1 8SOICTHVD1429DTIC TRANSCEIVER HALF 1/1 8SOICMeio30 mV20Mbps3036 - Immediate$4.64Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEmbarcadoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR 8-SOICRS485-HF-DPLX-EVMEVAL BOARD FOR 8-SOICTransceptor, RS-485Não8-SOIC10 - Immediate$61.25Ver detalhes
Published: 2019-05-29