OPA4191 Low-power Precision e-trim™ CMOS Amp
Texas Instruments' 36 V, rail-to-rail input/output, low offset voltage amp offers outstanding DC precision and AC performance
Texas Instruments' OPA4191 36 V, e-trim™ op-amp offers outstanding DC precision and AC performance including rail-to-rail input/output, low offset voltage (±5 µV typical), low offset drift (±0.2 µV/°C typical), and 2 MHz bandwidth. Unique features such as a differential input-voltage range to the supply rail, high output current (±65 mA), high capacitive load drive (up to 1 nF), and high slew rate (5 V/µs) make the OPA4191 a robust, high-performance op-amp for high-voltage industrial applications. The OPA4191 op-amp is available in standard packages and is specified for a -40°C to +125°C temperature range.
- Low offset voltage: ±5 µV
- Low offset voltage drift: ±0.1 µV/°C
- Low noise: 15 nV/√Hz at 1 kHz
- High common-mode rejection: 140 dB
- Low bias current: ± 5 pA
- Rail-to-rail input and output
- Wide bandwidth: 2.5 MHz GBW
- High slew rate: 5 V/µs
- Low quiescent current: 140 µA per amp
- Wide supplies: ±2.25 V to ±18 V, 4.5 V to 36 V
- EMI/RFI filtered inputs
- Differential input voltage range to supply the rail
- High capacitive load drive capability: 1 nF
- Industry-standard packages: SOIC-14, TSSOP-14, and WQFN-16
- Analog input modules
- Mixed modules (AI, AO, DI, and DO)
- Data acquisition (DAQ)
- Source measurement units (SMUs)
- Pressure transmitters
- Train controls and management systems
- Lab and field instrumentation
OPA4191 e-trim™ CMOS Amps
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPA4191ID | IC CMOS 4 CIRCUIT 14SOIC | 211 - Immediate | $7.40 | Ver detalhes |
![]() | ![]() | OPA4191IDR | IC CMOS 4 CIRCUIT 14SOIC | 2898 - Immediate | $6.28 | Ver detalhes |
![]() | ![]() | OPA4191IRUMR | IC CMOS 4 CIRCUIT 16WQFN | 4889 - Immediate | $6.28 | Ver detalhes |
![]() | ![]() | OPA4191IRUMT | IC CMOS 4 CIRCUIT 16WQFN | 291 - Immediate | $7.40 | Ver detalhes |
Breakout Board
| Imagem | Número de peça do fabricante | Descrição | Pacote aceito | Número de posições | Passo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | QFN16-DIP-EVM | BREAKOUT BOARD | QFN | 16 | - | 44 - Immediate | $12.50 | Ver detalhes |
DIP Adapter EVM
| Imagem | Número de peça do fabricante | Descrição | Pacote aceito | Número de posições | Passo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DIP-ADAPTER-EVM | MODULE EVAL DIP ADAPTER | MSOP, SC70, SOIC, SOT23, SOT563, TSSOP | 6 | - | 364 - Immediate | $12.50 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DUAL-DIYAMP-EVM | DUAL-DIYAMP-EVM | 40 - Immediate | $25.00 | Ver detalhes |
![]() | ![]() | OPAMPEVM-MSOPTSSOP | UNIV EVAL MOD FOR MSOP/TSSOP | 0 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | OPAMPEVM-SOIC | UNIV EVAL MOD FOR SOP PKG | 14 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | OPAMPEVM-SOT23 | UNIV EVAL MOD FOR SOT23 PKG | 17 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | OPAMPEVM-PDIP | UNIV EVAL MOD FOR DIP PKG | 6 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | OPAMPEVM-SOT23SHDN | UNIV EVAL MOD FOR SOT23 PKG | 3 - Immediate | $6.25 | Ver detalhes |