MSP-EXP432P401R LaunchPad™

TI's MSP432P401R LaunchPad enables the development of high performance applications that benefit from low power operation

Image of Texas Instruments MSP-EXP432P401R LaunchPadTexas Instruments' MSP432P401R LaunchPad enables users to develop high performance applications that benefit from low power operation. It features the MSP432P401R, which includes a 48 MHz ARM Cortex M4F, 95 µA/MHz active power and 850 nA RTC operation, 14-bit 1 MSPS differential SAR ADC, and AES256 accelerator.

This Launchpad includes an on-board emulator which means you can program and debug your projects without the need for additional tools, while also measuring total system energy consumption.

All pins of the MSP-EXP432P401R device are fanned out for easy access. These pins make it easy to plug in 20-pin and 40-pin BoosterPacks that add additional functionality like wireless, capacitive touch, and more.

The out-of-box provided with the MSP-EXP432P401R LaunchPad features a graphical user-interface that enables the user to type in the desired beats per minute of an RGB LED, and select from over 16 million color options.

MSP-EXP432P401R LaunchPad

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
LAUNCHPAD MSP432P401R EVAL BRDMSP-EXP432P401RLAUNCHPAD MSP432P401R EVAL BRD0 - Immediate$24.99Ver detalhes
Published: 2015-06-30