LMX2572 Wideband Synthesizer

Texas Instruments' LMX2572 is a 6.4 GHz low-power wideband RF synthesizer with phase synchronization and JESD204B support

Image of Texas Instruments' LMX2572 Wideband SynthesizerTexas Instruments' LMX2572 is a low-power, high-performance wideband synthesizer that can generate any frequency from 12.5 MHz to 6.4 GHz without using an internal doubler. The PLL delivers excellent performance while consuming just 75 mA from a single 3.3 V supply.

For applications like digital mobile radio (DMR) and wireless microphones, the LMX2572 supports FSK modulation. Discrete level FSK and pulse-shaping FSK are supported. Direct digital FSK modulation is achievable through programming or pins.

The LMX2572 allows users to synchronize the output of multiple devices and also enables applications that need deterministic delay between input and output. An option is provided to adjust the phase with fine granularity to account for delay mismatch on the board or within devices. A frequency ramp generator can synthesize up to 2 segments of ramp in an automatic ramp generation option or a manual option for maximum flexibility. The fast calibration algorithm allows changing frequencies faster than 20 µs. The LMX2572 also supports generating or repeating SYSREF (compliant to JESD204B standard) making it an ideal low-power, low-noise clock source for clocking high-speed data converters. Fine delay adjustment is provided in this configuration to account for delay differences of board traces.

The LMX2572 integrates LDOs from a single 3.3 V supply, thus eliminating the need for onboard low-noise LDOs.

Features
  • Output frequency: 12.5 MHz to 6.4 GHz
  • Low power consumption: 75 mA at 3.3 V supply
  • -106 dBc/Hz phase noise at 100 kHz offset with 6.4 GHz carrier
  • PLL figure of merit: -232 dBc/Hz
  • PLL normalized 1/f noise: -123.5 dBc/Hz
  • 32-bit fractional-N divider
  • Remove integer boundary spurs with programmable input multiplier
  • Synchronization of output phase across multiple devices
  • Support for JESD204B SYSREF with programmable delay
  • Support for ramp and chirp functions
  • Support for FSK direct digital modulation
  • Two programmable output power level differential outputs
  • Fast VCO calibration speed: <20>
  • Single 3 V to 3.5 V power supply
Applications
  • Test and measurement equipment
  • Digital 2-way radios
  • Low-power radio communication systems
  • Satellite communication
  • Wireless microphones
  • Propriety wireless connectivity
  • MIMO
  • Radar
  • High-speed data converter clocking

LMX2572 Wideband Synthesizer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FREQ SYNTH 40VQFNLMX2572RHATIC FREQ SYNTH 40VQFN3636 - Immediate$42.42Ver detalhes
IC FREQ SYNTH 40VQFNLMX2572RHARIC FREQ SYNTH 40VQFN0 - Immediate$25.35Ver detalhes

Eval Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LMX2572LMX2572EVMEVAL BOARD FOR LMX257210 - Immediate$358.80Ver detalhes
Published: 2018-01-31