LMX2491 Low-Noise Fractional-N PLL

Texas Instruments offers their 6.4 GHz, low-noise fractional-N PLL with ramp and chirp generation

Image of Texas instruments' LMX2491 Low-Noise Fractional-N PLLTexas Insturments' LMX2491 device is a low-noise, 6.4 GHz, wideband, delta-sigma fractional-N PLL with ramp and chirp generation. It consists of a phase frequency detector, programmable charge pump, and high-frequency input for the external VCO. The LMX2491 supports a broad and flexible class of ramping capabilities including FSK, PSK, and configurable, piecewise, linear FM modulation profiles of up to eight segments. It supports fine PLL resolution and fast ramp with up to a 200 MHz phase detector rate. The LMX2491 allows any of its registers to be read back. The LMX2491 can operate with a single 3.3 V supply. Moreover, supporting up to a 5.25 V charge pump can eliminate the need of an external amplifier, leading to a simpler solution with improved phase noise performance.

Features
  • -227 dBc/Hz normalized PLL noise
  • 500 MHz to 6.4 GHz wideband PLL
  • 3.15 V to 5.25 V charge pump PLL supply
  • Versatile ramp and chirp generation
  • 200 MHz maximum phase detector frequency
  • FSK / PSK modulation pin
  • Digital lock detect
  • Single 3.3 V supply capability

LMX2491 Fractional-N PLLs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FREQ SYNTH 24WQFNLMX2491RTWTIC FREQ SYNTH 24WQFN382 - Immediate$9.61Ver detalhes
IC FREQ SYNTH 24WQFNLMX2491RTWRIC FREQ SYNTH 24WQFN1115 - Immediate$8.15Ver detalhes

LMX2492EVM Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LMX2492LMX2492EVMEVAL BOARD FOR LMX2492PLLLMX249216 - Immediate$373.75Ver detalhes
Published: 2017-02-10