LMR36506-Q1 Synchronous Buck Converter
Texas Instruments' 3 V to 65 V, 0.6 A converter is optimized for size and light-load efficiency
Texas Instruments' LMR36506-Q1 is an ultra-small 65 V, 0.6 A synchronous step-down DC/DC converter in 2 mm x 2 mm HotRod™ package. This easy-to-use converter can handle input voltage transients up to 70 V, provides excellent EMI performance, and supports fixed 3.3 V, 5 V, and other adjustable output voltages.
The LMR36506-Q1 uses peak-current-mode control architecture with internal compensation and maintains stable operation with minimal output capacitance. The wide input operating range helps the converter to remain functional during a deep input voltage sag condition. This makes the device an excellent choice for automotive applications withstanding severe cold crank start impulses. The PGOOD flag provides precise indication of the output voltage status, eliminating the requirement for an external supervisor. A seamless transition from FPWM to PFM with an ultra-low standby quiescent current allows the LMR36506-Q1 to support higher system efficiency at low output loads. The MODE/SYNC pin variant helps to synchronize the LMR36506-Q1 to an external clock. With the right resistor selection, the LMR36506-Q1 RT pin variant can be externally programmed to any desired switching frequency of operation. The rich feature set of the LMR36506-Q1 is designed to simplify implementation for a wide range of automotive end equipment.
- AEC-Q100-qualified for automotive applications:
- Temperature Grade 1: -40°C to +125°C, TA
- Functional safety-capable: documentation available to aid functional safety system design
- Efficiency: >80% at 1 mA
- 4 µA Iq (switching) at 24 VIN to 3.3 VOUT (fixed output option)
- Miniature solution size and low component cost:
- Package: 2 mm × 2 mm HotRod with wettable flanks
- Internal compensation
- Designed for automotive applications:
- Junction temperature range: -40°C to +150°C
- Pseudo-random spread spectrum compatible with CISPR 25 EMI standard
- Wide input voltage range: 3.0 V (falling threshold) to 65 V
- Adjustable, 3.3 V and 5 V fixed output voltage options available
- Synchronizable with MODE/SYNC pin variant
- Adjustable FSW: 200 kHz to 2.2 MHz with RT pin variant
- Pin-compatible with LMR36503-Q1 (65 V, 300 mA)
- Advanced driver assistance systems (ADAS)
- Body electronics and lighting
- Infotainment and cluster
LMR36506-Q1 Buck Converters
| Imagem | Número de peça do fabricante | Descrição | Tensão - Entrada (mín.) | Corrente - Saída | Frequência - Chaveamento | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMR36506MSC3RPERQ1 | IC REG BUCK 3.3V 600MA 9VQFN | 3V | 600mA | 2,2MHz | 1923 - Immediate | $5.14 | Ver detalhes |
![]() | ![]() | LMR36506MSC5RPERQ1 | IC REG BUCK 5V 600MA 9VQFN | 3V | 600mA | 2,2MHz | 4500 - Immediate | $5.14 | Ver detalhes |
![]() | ![]() | LMR36506MSCQRPERQ1 | IC REG BUCK ADJ 600MA 9VQFN | 3V | 600mA | 2,2MHz | 485 - Immediate | $5.14 | Ver detalhes |
![]() | ![]() | LMR36506RS3QRPERQ1 | IC REG BUCK 3.3V 600MA 9VQFN | 3V | 600mA | 200kHz a 2,2MHz | 2964 - Immediate | $5.14 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Potência - Saída | Tensão - Saída | Corrente - Saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMR36506MSCEVM | EVAL BOARD FOR LMR36506Q1 | - | 5V | 600mA | 3 - Immediate | $61.25 | Ver detalhes |