LMR36503-Q1 Automotive Buck Converters

Texas Instruments' 3 V to 65 V, 0.3 A synchronous buck converter is optimized for size and light-load efficiency

Image of Texas Instruments' LMR36503-Q1 Automotive Buck ConverterTexas Instruments' LMR36503-Q1 is an ultra-small 65 V, 0.3 A synchronous step-down DC/DC converter in a 2 mm x 2 mm HotRod™ package. This easy-to-use converter can handle input voltage transients up to 70 V, provide excellent EMI performance, and support fixed 3.3 V, 5 V, and other adjustable output voltages. The LMR36503-Q1 uses peak-current-mode control architecture with internal compensation and maintains stable operation with minimal output capacitance. The wide input operating range helps the converter remain functional during a deep input voltage sag condition, making the device an excellent choice for automotive applications withstanding severe cold crank start impulses.

The PGOOD flag provides precise indication of the output voltage status, eliminating the requirement for an external supervisor. A seamless transition from FPWM to PFM, with an ultra-low standby quiescent current, allows the LMR36503-Q1 to support higher system efficiency at low output loads. The MODE/SYNC pin variant helps to synchronize the LMR36503-Q1 to an external clock. With the right resistor selection, the LMR36503-Q1 RT pin variant can be externally programmed to the desired switching frequency of operation. The features of this converter are designed to simplify implementation for a wide range of automotive end equipment.

Features
  • AEC-Q100-qualified for automotive applications:
    • Temperature Grade 1: -40°C to +125°C (TA)
  • Functional safety-capable: documentation available to aid functional safety system design
    • Efficiency: >70% at 5 mA
  • IQ (switching): 4 µA at 24 VIN to 3.3 VOUT (fixed output option)
  • Miniature solution size and low component cost:
    • Package: 2 mm × 2 mm HotRod with wettable flanks
    • Internal compensation
  • Designed for automotive applications:
    • Junction temperature range: -40°C to +150°C
    • Pseudo-random spread spectrum is compatible with the CISPR 25 EMI standard
    • Wide input voltage range: 3.0 V (falling threshold) to 65 V
    • Adjustable, 3.3 V and 5 V fixed output voltage options available
    • Synchronizable with MODE/SYNC pin variant
    • Adjustable FSW: 200 kHz to 2.2 MHz with RT pin variant
    • Pin-compatible with LMR36506-Q1 (65 V, 600 mA)
Applications
  • Advanced driver assistance systems (ADAS)
  • Body electronics and lighting
  • Infotainment and clusters

LMR36503-Q1 Automotive Buck Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 300MA 9VQFNLMR36503MSCQRPERQ1IC REG BUCK ADJ 300MA 9VQFN1574 - Immediate$4.75Ver detalhes
IC REG BUCK 5V 300MA 9VQFNLMR36503MSC5RPERQ1IC REG BUCK 5V 300MA 9VQFN1991 - Immediate$4.75Ver detalhes
IC REG BUCK 3.3V 300MA 9VQFNLMR36503MSC3RPERQ1IC REG BUCK 3.3V 300MA 9VQFN4305 - Immediate$4.75Ver detalhes
IC REG BUCK 5V 300MA 9VQFNLMR36503RS5QRPERQ1IC REG BUCK 5V 300MA 9VQFN1345 - Immediate$4.75Ver detalhes
IC REG BUCK 3.3V 300MA 9VQFNLMR36503RS3QRPERQ1IC REG BUCK 3.3V 300MA 9VQFN5553 - Immediate$4.75Ver detalhes
Published: 2020-10-23