LMP7312 Precision SPI-Programmable AFE

Texas Instruments' digitally-programmable variable gain amplifier/attenuator with differential/single-ended input/output

image of Texas Instruments' LMP7312 Precision Amplifier attenuator Texas Instruments' LMP7312 has a wide input voltage range and superior precision that make it a prime choice. Its wide input voltage range and superior precision make it a prime choice for applications requiring high accuracy such as data acquisition systems for I/O modules in programmable logic control (PLC). The LMP7312 provides a differential output to maximize dynamic range and signal to noise ratio, thereby reducing the overall system error. It can also be configured to handle single-ended input data converters by means of the VOCM pin. The inputs of LMP7312 can be configured in attenuation mode to handle large input signals of up to ±15 V as well as in amplification mode to handle current loops of 0 to 20 mA and 4 mA to 20 mA. The LMP7312 is equipped with a null switch to evaluate the offset of the internal amplifier. A guaranteed 0.035% maximum gain error (for all gains) and a maximum gain drift of 5 ppm over the extended industrial temperature range (-40°C to +125°C) make the LMP7312 very attractive for high precision systems even under harsh conditions. A low input offset voltage of 100 µV and low voltage noise of 3 µVPP give the LMP7312 a superior performance. The LMP7312 is fully specified from -40°C to +125°C and is available in an SOIC-14 package.

Features
  • Typical values, TA = 25°C, V+=5 V, V-=0 V
  • Gain bandwidth: 1 MHz
  • Input voltage range (G= 0.096 V/V): -15 V to +15 V
  • Core op-amp input offset voltage: 100 µV Max.
  • Supply current: 2 mA Max.
  • Gain (attenuation mode):
    • 0.096 V/V, 0.192 V/V, 0.384 V/V, 0.768 V/V
  • Gain (amplification mode): 1 V/V, 2 V/V
  • Gain error: 0.035% Max.
  • Core op-amp PSRR: 90 dB Min.
  • CMRR: 80 dB Min.
  • Adjustable output common mode: 1 V to 4 V
  • Temperature range: -40°C to +125°C
  • Package: 14-pin SOIC
Applications
  • Signal conditioning AFE:
    • ±10 V; ±5 V; 0 V to 5 V; 0 V to 10 V; 0 mA to 20 mA; 4 mA to 20 mA
  • Data acquisition systems
  • Motor control
  • Instrument and process control
  • Remote sensing
  • Programmable automation control

Precision Amplifier

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaTipo de saídaAvailable QuantityPreço
IC AMP PROGRAM AFE 14SOICLMP7312MA/NOPBIC AMP PROGRAM AFE 14SOICLógicaLógica208 - Immediate$10.00Ver detalhes
Published: 2010-07-01