LM43602 SIMPLE SWITCHER® Regulators

Texas Instruments offers the LM43602 SIMPLE SWITCHER 3.5 V to 36 V, 2 A synchronous step-down voltage converters

Image of Texas Instruments' LM43602 SIMPLE SWITCHER® RegulatorsTexas Instruments' LM43602 SIMPLE SWITCHER regulator is an easy-to-use synchronous step-down DC-DC converter capable of driving up to 2 A of load current from an input voltage ranging of 3.5 V to 36 V (42 V absolute maximum). The LM43602 provides exceptional efficiency, output accuracy, and dropout voltage in a very small solution size. An extended family is available in 0.5 A,1 A, and 3 A load current options in pin-to-pin compatible packages. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features, such as programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, extendable soft-start, and tracking, provide a flexible and easy-to-use platform for a wide range of applications. Discontinuous conduction and automatic frequency modulation at light loads improve light load efficiency. The family requires few external components and terminal arrangement allows simple, optimum PCB layout. Protection features include thermal shutdown, VCC under-voltage lockout, cycle-by-cycle current limit, and output short-circuit protection. The LM43602 device is available in the HTSSOP / PWP 16-leaded package (5.1 mm x 6.6 mm x 1.2 mm) and VSON-16 package with wettable flanks.

Features
  • 27 µA quiescent current in regulation
  • High efficiency at light load (DCM and PFM)
  • Meets EN55022/CISPR 22 EMI standards
  • Integrated synchronous rectification
  • Adjustable frequency range: 200 kHz to 2.2 MHz (500 kHz default)
  • Frequency synchronization to external clock
  • Internal compensation
  • Stable with almost any combination of ceramic, polymer, tantalum, and aluminum capacitors
  • Power-good flag
  • Soft-start into a pre-biased load
  • Internal soft-start: 4.1 ms
  • Extendable soft-start time by external capacitor
  • Output voltage tracking capability
  • Precision enable to program system UVLO
  • Output short-circuit protection with hiccup mode
  • Over temperature thermal shutdown protection
  • Create a custom design using the LM43602 with the WEBENCH® Power Designer
Applications
  • Industrial power supplies
  • Telecommunications systems
  • Sub-AM band automotive
  • General purpose wide VIN regulation
  • High efficiency point-of-load regulation

LM43602 SIMPLE SWITCHER Regulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 2A 16HTSSOPLM43602PWPTIC REG BUCK ADJ 2A 16HTSSOP70 - Immediate$5.74Ver detalhes
IC REG BUCK ADJ 2A 16HTSSOPLM43602QPWPRQ1IC REG BUCK ADJ 2A 16HTSSOP1685 - Immediate$7.36Ver detalhes
IC REG BUCK ADJ 2A 16HTSSOPLM43602PWPRIC REG BUCK ADJ 2A 16HTSSOP0 - Immediate$4.87Ver detalhes
IC REG BUCK ADJ 2A 16HTSSOPLM43602PWPIC REG BUCK ADJ 2A 16HTSSOP2661 - Immediate$5.74Ver detalhes
IC REG BUCK ADJ 2A 16HTSSOPLM43602AQPWPTQ1IC REG BUCK ADJ 2A 16HTSSOP409 - Immediate$6.51Ver detalhes
IC REG BUCK ADJ 2A 16SONLM43602DSUTIC REG BUCK ADJ 2A 16SON635 - Immediate$6.17Ver detalhes
IC REG BUCK ADJ 2A 16HTSSOPLM43602QPWPTQ1IC REG BUCK ADJ 2A 16HTSSOP0 - Immediate$4.98Ver detalhes

Evaluation Module

ImagemNúmero de peça do fabricanteDescriçãoSaídas e tipoPotência - SaídaCorrente - SaídaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LM43602LM43602PWPEVMEVAL BOARD FOR LM436021 saída não isolada-2A1 - Immediate$58.80Ver detalhes
Published: 2017-06-29