IWR6843 Single-Chip Intelligent mmWave Sensor
Texas Instruments' 60 GHz to 64 GHz sensor integrates processing capability
Texas Instruments' IWR6843 is an integrated single-chip mmWave sensor based on FMCW radar technology capable of operation in the 60 GHz to 64 GHz band. This sensor is built with TI’s low-power 45 nm RFCMOS process and enables unprecedented levels of integration in an extremely small form-factor. This device is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in the industrial space.
- FMCW transceiver
- Built-in calibration and self-test
- C674x DSP for advanced signal processing
- Hardware accelerator for FFT, filtering, and CFAR processing
- Memory compression
- ARM-R4FMCU for object detection, and interface control
- Internal memory with ECC
- Other interfaces available for user applications
- Power management
- Clock source
- Easy hardware design
- Junction temperature range: -40ºC to +105ºC
- Industrial sensors for measuring range, velocity, and angle
- Building automation
- Displacement sensing
- Gesture recognition
- Robotics
- Traffic monitoring
- Proximity and position sensing
- Security and surveillance
- Factory automation safety guards
- People counting
- Motion detection
IWR6843 Single-Chip Intelligent mmWave Sensors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | IWR6843ISK-ODS | EVAL BOARD FOR IWR6843 | 3 - Immediate | $210.00 | Ver detalhes |
![]() | ![]() | IWR6843ISK | EVAL BOARD FOR IWR6843 | 3 - Immediate | $210.00 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Interface | Sensitividade | Tensão - Alimentação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IWR6843AOPEVM | EVAL BOARD FOR IWR6843 | - | 60GHz | - | 171 - Immediate | $178.80 | Ver detalhes |