ISO7821 Digital Isolator

Texas Instruments offers its ISO7821 high-performance 8,000 VPK reinforced dual-channel digital isolator

Image of Texas Instruments ISO7821 Digital IsolatorTexas Instruments' ISO7821 is a high-performance, dual-channel digital isolator with 8,000 VPK isolation voltage. This device has reinforced isolation certifications according to VDE, CSA, CQC, and TUV. The isolator provides high electromagnetic immunity and low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. ISO7821 has one forward and one reverse-direction channel. If the input power or signal is lost, default output is 'high' for the ISO7821 and 'low' for the ISO7821F device. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO7821 has been significantly enhanced to ease system-level ESD, EFT, surge and emissions compliance. ISO7821 is available in 16-pin SOIC wide-body (DW) and extra-wide body (DWW) packages. The DWW package option comes with enable pins which can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption.

Features
  • Signaling rate: up to 100 Mbps
  • Wide supply range: 2.25 V to 5.5 V
  • 2.25 V to 5.5 V level translation
  • Wide temperature range: -55°C to +125°C
  • Low power consumption, typical 1.8 mA per channel at 1 Mbps
  • Low propagation delay: 11 ns typical (5 V supplies)
  • Industry leading CMTI(min): ±100 kV/µs
  • Robust electromagnetic compatibility (EMC)
  • System-level ESD, EFT, and surge immunity
  • Low emissions
  • Isolation barrier life: > 25 years
  • SOIC-16 wide body (DW) and extra-wide body (DWW) package options
  • Safety and regulatory approvals:
    • 8,000 VPK reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
    • 5.7 kVRMS isolation for 1 minute per UL 1577
    •  CSA component acceptance notice 5A, IEC 60950-1 and IEC 60601-1 end equipment standards
    • CQC certification per GB4943.1-2011
    • TUV certification per EN 61010-1 and EN 60950-1
    • All DW package certifications complete; DWW package certifications complete per UL, and TUV, and planned for VDE, CSA, and CQC

ISO7821 Digital Isolator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DGTL ISOLTR 5.7KV 2CH GP 16-SOICISO7821DWDGTL ISOLTR 5.7KV 2CH GP 16-SOIC102 - Immediate$7.14Ver detalhes
DGTL ISOLTR 5.7KV 2CH GP 16-SOICISO7821LLDWRDGTL ISOLTR 5.7KV 2CH GP 16-SOIC2056 - Immediate
11720 - Marketplace
$8.11Ver detalhes
DGTL ISOLTR 5.7KV 2CH GP 16-SOICISO7821DWWDGTL ISOLTR 5.7KV 2CH GP 16-SOIC100 - Immediate$8.87Ver detalhes
DGTL ISOLTR 5.7KV 2CH GP 16-SOICISO7821LLSDWDGTL ISOLTR 5.7KV 2CH GP 16-SOIC539 - Immediate$11.63Ver detalhes
DGTL ISOLTR 5.7KV 2CH GP 16-SOICISO7821FDWRDGTL ISOLTR 5.7KV 2CH GP 16-SOIC3628 - Immediate$6.48Ver detalhes
DGTL ISOLTR 5.7KV 2CH GP 16-SOICISO7821DWRDGTL ISOLTR 5.7KV 2CH GP 16-SOIC0 - Immediate$6.48Ver detalhes
DGTL ISOLTR 5.7KV 2CH GP 16-SOICISO7821LLSDWRDGTL ISOLTR 5.7KV 2CH GP 16-SOIC913 - Immediate$8.95Ver detalhes
DGTL ISOLTR 5.7KV 2CH GP 16-SOICISO7821FDWWDGTL ISOLTR 5.7KV 2CH GP 16-SOIC453 - Immediate$8.87Ver detalhes
DGTL ISOLTR 5.7KV 2CH GP 16-SOICISO7821LLDWWRDGTL ISOLTR 5.7KV 2CH GP 16-SOIC0 - Immediate$12.07Ver detalhes
DGTL ISOLTR 5.7KV 2CH GP 16-SOICISO7821LLSDWWRDGTL ISOLTR 5.7KV 2CH GP 16-SOIC3 - Immediate$13.71Ver detalhes
DGTL ISOLTR 5.7KV 2CH GP 16-SOICISO7821DWWRDGTL ISOLTR 5.7KV 2CH GP 16-SOIC1088 - Immediate$7.98Ver detalhes
DGTL ISOLTR 5.7KV 2CH GP 16-SOICISO7821FDWWRDGTL ISOLTR 5.7KV 2CH GP 16-SOIC0 - Immediate$6.38Ver detalhes
DGTL ISOLTR 5.7KV 2CH GP 16-SOICISO7821FDWDGTL ISOLTR 5.7KV 2CH GP 16-SOIC0 - Immediate$4.48Ver detalhes
DGTL ISOLTR 5.7KV 2CH GP 16-SOICISO7821LLDWDGTL ISOLTR 5.7KV 2CH GP 16-SOIC0 - Immediate$7.20Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR ISO7821LLISO7821LLEVMEVAL BOARD FOR ISO7821LLISO7821LL2 - Immediate$61.25Ver detalhes
EVAL BOARD FOR ISO7821LLSISO7821LLSEVMEVAL BOARD FOR ISO7821LLSISO7821LLS6 - Immediate$75.46Ver detalhes
Published: 2015-02-24