DRV8212 Low-Voltage H-Bridge Motor Driver

Texas Instruments' 11 V, 2 A driver features PWM, PH/EN, and half-bridge control interfaces

Image of Texas Instruments' DRV8212 Low Voltage H-Bridge Motor DriverTexas Instruments' DRV8212 is an integrated motor driver with four N-channel power FETs, a charge pump regulator, and protection circuitry. The triple-charge pump architecture allows the device to operate down to 1.65 V to accommodate the 1.8 V supply rails and low-battery conditions. The charge pump integrates the capacitors to reduce the overall solution size of the motor driver on a PCB and allows for 100% duty-cycle operation. The DRV8212 supports multiple control interface modes including PWM (IN1/IN2), phase/enable (PH/ EN), independent half-bridge, and parallel half-bridge. Each interface supports a low-power sleep mode to achieve ultra-low quiescent current draw by shutting down most of the internal circuitry.

The device can supply up to 4 A peak output current. It operates with a supply voltage from 1.65 V to 5.5 V. The driver offers robust internal protection features including supply undervoltage lockout (UVLO), output overcurrent (OCP), and device overtemperature (TSD). The DRV8212 come in pin-to-pin scalable RDS(ON) and supply voltage options to support various loads and supply rails with minimal design changes.

Features
  • N-channel H-bridge motor driver:
    • MOSFET on-resistance: HS + LS 280 mΩ
    • Drives one bidirectional brushed DC motor
    • Two unidirectional brushed DC motors
    • One single- or dual-coil latching relay
    • Push-pull and bistable solenoids
    • Other resistive, inductive, or LED loads
  • High output current capability:
    • Full-bridge: 4 A peak
    • Half-bridge: 4 A peak per output
    • Parallel half-bridge: 8 A peak
  • Ultra-low-power sleep mode
  • Operating supply voltage range: 1.65 V to 11 V
  • Multiple interfaces for flexibility and reduced GPIO
  • Standard PWM interface (IN1/IN2)
  • Logic inputs: 1.8 V, 3.3 V, and 5 V
  • <84.5 nA at VVM = 5 V, VVCC = 3.3 V, and TJ = +25°C
  • Timed auto-sleep mode to reduce GPIO
  • Protection features: UVLO, OCP, and TSD
  • DRV8212: 1.65 V to 11 V, 280 mΩ, and multiple interfaces
  • DRV8212P: sleep pin and PWM interface
Applications
  • Brushed DC motors, solenoids, and relay driving
  • Water, gas, and electricity meters
  • IP network camera IR cut filters
  • Video doorbells
  • Machine vision cameras
  • Electronic smart locks
  • Electronic and robotic toys
  • Blood pressure monitors
  • Infusion pumps
  • Electric toothbrushes
  • Beauty and grooming

DRV8212 Low-Voltage H-Bridge Motor Drivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
12-V, 4-A LOW VOLTAGE H-BRIDGE MDRV8212DSGR12-V, 4-A LOW VOLTAGE H-BRIDGE M4110 - Immediate$1.03Ver detalhes
12-V, 4-A H-BRIDGE MOTOR DRIVER,DRV8212PDSGR12-V, 4-A H-BRIDGE MOTOR DRIVER,7094 - Immediate$1.04Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEmbarcadoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR DRV8212, MSP430DRV8212EVMEVAL BOARD FOR DRV8212, MSP430Controlador/Acionador de motorSim, MCU, 16bitsDRV8212, MSP43010 - Immediate$58.80Ver detalhes
Published: 2021-08-02