DP83826 Low-Latency Industrial Ethernet PHY with MII Interface and Enhanced Mode

Texas Instruments' low-power, 10/100 Mbps transceiver is compliant to IEEE802.3 10BASE-Te and 100BASE-TX standards

Image of Texas Instruments' DP83826 Industrial Ethernet PHYTexas Instruments' DP83826 low-latency physical layer (PHY) transceiver offers low and deterministic latency, low power, and support of Ethernet protocols including 10BASE-Te, 100BASE-TX to meet stringent requirements in real-time industrial Ethernet systems. The device includes hardware bootstraps to achieve fast link-up time, fast link-drop detection modes, and a dedicated reference CLKOUT to clock synchronize other modules on the systems.

The two configurable modes are BASIC standard Ethernet mode that uses a common Ethernet pin-out and ENHANCED Ethernet mode which supports standard Ethernet mode and multiple industrial Ethernet fieldbus applications with additional features and hardware bootstraps configuration.

Features
  • Two selectable pin modes in a single device:
    • ENHANCED mode for additional features
    • BASIC mode for common Ethernet pinout
  • Robust and small system solution:
    • Integrated circuitry for enhanced EMC
    • IEC 61000-4-2 ESD: ±8 kV contact, ±15 kV air
    • IEC 61000-4-4 EFT: ±4 kV at 5 kHz, 100 kHz
    • CISPR 22 conducted emissions Class B
    • CISPR 22 radiated emissions Class B
    • Fast link-drop: <10 µs
    • Cable reach: >150 meters
    • Voltage-mode line driver
    • Integrated terminations on MAC interface
    • Voltage tolerance: ±10%
  • Low power consumption: <160 mW
  • Low and deterministic latency:
    • TX latency: 40 ns and RX latency: 170 ns
    • Deterministic latency over power cycles < ±2 ns
    • Fixed phase XI to TX_CLK relationship < ±2 ns
  • MAC interfaces: MII and RMII
  • Programmable energy-saving modes:
    • Active sleep
    • Deep power-down
    • Wake-on-LAN (WoL)
  • Diagnostic tools: cable diagnostics, built-in self-test (BIST), and loopback modes
  • Single power supply: 3.3 V
  • I/O voltages: 1.8 V or 3.3 V
  • RMII back-to-back repeater-mode
  • Operating temperature range: -40°C to +105°C
  • IEEE 802.3 compliant: 10BASE-Te and 100BASE-TX
Applications
  • Factory automation, robotics, and motion controls
  • Motor drives
  • Grid infrastructure
  • Building automation
  • Industrial Ethernet fieldbus

DP83826E Low-Latency Industrial Ethernet PHYs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LOW COST ENET PHY INDUSTRIALDP83826IRHBTLOW COST ENET PHY INDUSTRIAL250 - Immediate$3.45Ver detalhes
LOW COST ENET PHY INDUSTRIALDP83826IRHBRLOW COST ENET PHY INDUSTRIAL820 - Immediate$2.93Ver detalhes
LOW COST ENET PHY INDUSTRIALDP83826ERHBRLOW COST ENET PHY INDUSTRIAL4585 - Immediate$3.31Ver detalhes
LOW COST ENET PHY INDUSTRIALDP83826ERHBTLOW COST ENET PHY INDUSTRIAL276 - Immediate$3.92Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEmbarcadoCaracterísticas fundamentaisAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR DP83826DP83826EVMEVAL BOARD FOR DP83826Ethernet--4 - Immediate$248.75Ver detalhes
Updated: 2020-05-13
Published: 2020-02-27