DAC38RF82 Dual-Channel PLL Digital-to-Analog (DAC) Converter

Texas Instruments' DAC38RF82 dual-channel DAC with JESD204B interface, on-chip PLL and wide-band interpolation

Image of Texas Instruments' DAC38RF82 Dual-Channel, PLL Digital-to-Analog ConverterTexas Instruments' DAC38RF82 is a high-performance, wide bandwidth RF-sampling DAC that is capable of dual-channel input data rate up to 3.33 GSPS or single-channel operation with 8-bits up to 9 GSPS. This device has a low power JESD204B interface with up to 8 lanes, and a maximum bit rate of 12.5 Gbps.

In dual-channel operation, the input interface is capable of data rates up to 3.33 GSPS at 12-bits and 2.5 GSPS at 16-bits resolution without interpolation. When used as a complex baseband transmitter with interpolation modes from 2x to 24x, the DAC38RF82 is capable of synthesizing wideband signals up to 2 GHz bandwidth with 16-bit input resolution and 2.66 GHz bandwidth with 12-bit input resolution.

The 8-bit mode allows an input at the full 9 GSPS maximum DAC sample rate and can synthesize wideband signals from 0 GHz to 4.5 GHz.

An optional low jitter PLL/VCO simplifies the DAC clock generation by allowing use of a lower frequency reference clock. This DAC supports different VCO frequency ranges, summarized in TI's Device Comparison Table.

Features
  • 14-bit resolution, 9-GSPS DAC with multimode operation
    • 16-bit, dual-channel data mode
      • Max. input rate: 2.5 GSPS
      • Wideband digital up-converter
        • Interpolation: 1, 2, 4, 6, 8, 10, 12, 16, 18, 20, 24x
    • 12-bit, dual-channel data mode
      • Max. input rate: 3.33 GSPS
      • Wideband digital up-converter
    • 8-bit, single-channel data mode
      • Max. input rate: 9 GSPS
  • JESD204B interface
    • Subclass 1 for multichip synchronization
    • Max. lane rate: 12.5 Gbps
  • Differential output
    • Supports DC coupling
    • RF full-scale output power (with 2:1 Balun): 3 dBm at 2.14 GHz
  • Internal PLL and VCO with bypass
    • fC(VCO) = 5.9 GHz or 8.9 GHz
  • Power Supplies: -1.8 V, 1.0 V, and 1.8 V
  • Package: 10 mm x 10 mm BGA, 0.8 mm pitch, 144-balls
Applications
  • Arbitrary waveform generators
  • Radar and electronic warfare
  • Communications test equipment
  • Direct RF synthesis for DOCSIS 3.0/3.1
  • Microwave backhaul

DAC38RF82 Dual-Channel PLL Digital-to-Analog Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC DAC 14BIT 144-FCBGADAC38RF82IAAVIC DAC 14BIT 144-FCBGA42 - Immediate$386.45Ver detalhes

Evaluation boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR DAC38RF82DAC38RF82EVMEVAL BOARD FOR DAC38RF821 - Immediate$1,123.75Ver detalhes
EVAL MODULE FOR TSW40RF82TSW40RF82EVMEVAL MODULE FOR TSW40RF825 - Immediate$2,998.80Ver detalhes
Published: 2018-08-23