SimpleLink™ CC3000 Wi-Fi® Modules

Texas Instruments' self-contained wireless network processor simplifies the implementation of internet connectivity

Image of Texas Instruments' SimpleLink™ CC3000 Wi-Fi® ModulesTexas Instruments' CC3000 module is a self-contained wireless network processor that simplifies the implementation of internet connectivity. TI’s SimpleLink Wi-Fi solution minimizes the software requirements of the host microcontroller (MCU) and is thus the ideal solution for embedded applications using any low-cost and low-power MCU. The TI CC3000 module reduces development time, lowers manufacturing costs, saves board space, eases certification, and minimizes the RF expertise required. This complete platform solution includes software drivers, sample applications, API guide, user documentation, and a world-class support community.

Features Applications
  • Wireless network processor
    • IEEE 802.11 b/g
    • Embedded IPv4 TCP/IP stack
  • Best-in-class radio performance:
    • Tx power: +18 dBm at 11 Mbps, CCK
    • Rx sensitivity: -86 dBm, 8% PER, 11 Mbps
  • Works with low MIPS, low cost microcontrollers with compact memory footprint:
    • 2 KBytes Flash
    • 250 Bytes RAM
  • Home automation
  • Home security
  • Connected appliances
  • Smart energy
  • M2M communication

Evaluation Module

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
MODULE EVAL FOR CC3000CC3000EMMODULE EVAL FOR CC30002,4GHzPlacas-0 - Immediate$38.64Ver detalhes
Published: 2013-07-19