CC2640R2F-Q1 Automotive SimpleLink™ Bluetooth® Smart Wireless MCUs

Texas Instruments' CC2640R2F-Q1 are automotive qualified SimpleLink Bluetooth low energy wireless MCUs

Image of Texas Instruments' CC2640R2F-Q1 Automotive SimpleLink™ Bluetooth® Smart Wireless MCUsTexas Instruments' SimpleLink Bluetooth low energy CC2640R2F-Q1 device is an AEC-Q100 compliant wireless microcontroller (MCU) targeting Bluetooth 4.2 and Bluetooth 5 low energy automotive applications. These applications include passive entry/passive start (PEPS), remote keyless entry (RKE), car sharing, piloted parking, cable replacement, and smartphone connectivity.

The device is a member of the SimpleLink ultra-low power family of cost-effective, 2.4 GHz RF devices. Very low active RF and MCU current and low-power mode current consumption provide excellent battery lifetime allowing for operation on small coin-cell batteries and a low power-consumption footprint for nodes connected to the car battery. Excellent receiver sensitivity and programmable output power provides industry leading RF performance that is required for the demanding automotive RF environment.

The CC2640R2F-Q1 wireless MCU contains a 32-bit Arm® Cortex®-M3 processor that runs at 48 MHz as the main application processor and includes the Bluetooth 4.2 low energy controller and host libraries embedded in ROM. This architecture improves overall system performance and power consumption and frees up significant amounts of Flash memory for the application.

Additionally, the device is AEC-Q100 qualified at the Grade 2 temperature range (-40°C to +105°C) and is offered in a 7 mm x 7 mm VQFN package with wettable flanks. The wettable flanks help reduce production-line cost and increase the reliability enabled by optical inspection of solder points.

The Bluetooth low energy software stack is available free of charge from Texas Instruments.

Features
  • AEC-Q100 qualified with the following results:
    • Device temperature Grade 2: -40°C to +105°C ambient operating temperature range
    • Device HBM ESD Classification Level 2
    • Device CDM ESD Classification Level C3
  • Microcontroller
    • Powerful Arm Cortex-M3
    • EEMBC CoreMark® score: 142
    • Up to 48 MHz clock speed
    • 275 KB nonvolatile memory, including 128 KB in-system programmable Flash
    • Up to 28 KB system SRAM, of which 20 KB is ultra-low leakage SRAM
    • 8 KB SRAM for cache or system RAM use
    • 2-pin cJTAG and JTAG debugging
    • Supports over-the-air upgrade (OTA)
 
  • Qualified for automotive applications
  • Ultra-low power sensor controller
    • Can run autonomously from the rest of the system
    • 16-bit architecture
    • 2 KB ultra-low leakage SRAM for code and data
  • Efficient code size architecture, placing drivers Bluetooth low energy controller, and bootloader in ROM to make more Flash available for the application
  • RoHS compliant automotive grade package
    • 7 mm x 7 mm RGZ VQFN48 with wettable flanks
  • External system
    • On-chip internal DC/DC converter
    • Very few external components
    • Seamless integration with the SimpleLink CC2590 and CC2592 range extenders
Applications
  • Automotive
    • Car access
    • Keyless entry
    • Passive entry/passive start (PEPS) systems
    • Car sharing
    • Piloted parking
    • Wireless onboard diagnostics (OBD)
    • Cable replacement
    • Remote controls
    • Sensors
  • Industrial
    • Logistics
    • Production and manufacturing automation
    • Asset tracking and management
    • HMI and remote display
    • Access controls

CC2640R2F-Q1 Automotive SimpleLink™ Bluetooth® Smart Wireless MCUs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF TXRX+MCU BLE 48VQFNCC2640R2FTWRGZTQ1IC RF TXRX+MCU BLE 48VQFN250 - Immediate$6.46Ver detalhes
IC RF TXRX+MCU BLE 48VQFNCC2640R2FTWRGZRQ1IC RF TXRX+MCU BLE 48VQFN6283 - Immediate$7.60Ver detalhes

Development Kit

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
CC2640R2F LAUNCHPAD DEV KITLAUNCHXL-CC2640R2CC2640R2F LAUNCHPAD DEV KIT2,4GHzPlacas-13 - Immediate$44.66Ver detalhes
Published: 2018-02-28