CC2564MODA Bluetooth® HCI Module

Texas Instruments offers its CC2564MODA, dual-mode, Bluetooth CC2564 module with integrated antenna

Image of Texas Instruments' CC2564MODA Bluetooth® HCI ModuleTexas Instruments' CC2564MODA module is a complete Bluetooth BR/EDR/LE HCI solution based on TI’s CC2564B, dual-mode, Bluetooth single-chip device. This reduces design effort and enables fast time-to-market. The CC2564MODA module includes TI’s seventh-generation core and provides a product-proven solution that is Bluetooth 4.1 compliant. The CC2564MODA module provides best-in-class RF performance with a transmit power and receive sensitivity that provides a range of about 2X compared to other BLE-only solutions. Furthermore, TI’s power management hardware and software algorithms provide significant power savings in all commonly used Bluetooth BR/EDR/LE modes of operation.

The TI dual-mode Bluetooth Stack software is certified and provided royalty free for TI’s MSP430 and ARM® Cortex®-M3 and Cortex®-M4 MCUs. Other MPUs can be supported through TI’s third party. iPod® (MFi) protocol is supported by add-on software packages. For more information, see TI dual-mode Bluetooth Stack. Some of the profiles supported include the following:

  • Serial port profile (SPP)
  • Advanced audio distribution profile (A2DP)
  • Audio/video remote control profile (AVRCP)
  • Handsfree profile (HFP)
  • Human interface device (HID)
  • Generic attribute profile (GATT)
  • Several LE profiles and services
For more information on TI’s wireless platform solutions for Bluetooth, see TI’s CC256x wiki.
     
Features
  • Module solution based on TI’s CC2564B, dual-mode Bluetooth single chip with Bluetooth basic rate (BR), enhanced data rate (EDR), and low-energy (LE) support
    • CC2564MODA with integrated antenna
    • Highly optimized for design into small form factor systems and flexibility:
      • Integrated chip antenna
      • Module footprint: 35 terminals, 0.8 mm pitch, 7 mm x 14 mm x 1.4 mm (typical)
  • Fully certified Bluetooth 4.1 module
    • FCC (Z64-2564N)/IC (451I-2564N) modular grant (see Section 6.2.1.3, antenna, section 7.1.1, FCC certification, and section 7.1.2, IC certification)
    • CE certified as summarized in the declaration of conformity (see section 7.1.3, ETSI/CE certification)
    • Bluetooth 4.1 controller subsystem qualified (QDID 64631)
      • Compliant up to the HCI layer

CC2564MODA Bluetooth HCI Module

ImagemNúmero de peça do fabricanteDescriçãoProtocoloModulaçãoFrequênciaAvailable QuantityPreçoVer detalhes
RF TXRX MOD BLUETOOTH CHIP SMDCC2564MODACMOGRF TXRX MOD BLUETOOTH CHIP SMDModo duplo Bluetooth v4.0DPSK, DQPSK, GFSK2,4GHz666 - Immediate$14.61Ver detalhes
Published: 2016-08-25