ADC3643 Low-Power Dual-Channel 14-Bit ADC

Texas Instruments' low-noise ADC offers optimized power scaling of 10 MSPS to 65 MSPS

Image of Texas Instruments' ADC3643 Dual-Channel 14-Bit ADCTexas Instruments' ADC3643 is a low-noise, ultra-low-power, 14-bit, 10 MSPS to 65 MSPS dual-channel, high-speed ADC. Designed for low power consumption, this device delivers a noise spectral density of -155 dBFS/Hz, combined with excellent linearity and dynamic range. The ADC3643 offers very good DC precision with IF sampling support making the device an excellent choice for a wide range of applications. High-speed control loops benefit from the short latency of one clock cycle. The ADC consumes 72 mW/ch at 65 MSPS and power consumption scales well with lower sampling rates. The ADC3643 uses a DDR or serial CMOS interface to output the data offering an ultra-low-power digital interface with flexibility to minimize the number of digital interconnects. This device supports the extended industrial temperature range of -40°C to +105°C.

Features
  • Dual-channel
  • 14-bit 10/25/65 MSPS ADC
  • Noise floor: -155 dBFS/Hz
  • Ultra-low-power with optimized power scaling: 29 mW/ch (10 MSPS) to 72 mW/ch (65 MSPS)
  • Latency: 1 clock cycle
  • 14-bit, no missing codes
  • INL: ±0.6 LSB; DNL: ±0.2 LSB
  • Reference: external or internal
  • Industrial temperature range: -40°C to +105°C
  • Small footprint: 40-VQFN (5 mm × 5 mm) package
  • Single 1.8 V supply
  • On-chip digital filter (optional):
    • Decimation by 2, 4, 8, 16, and 32
    • 32-bit NCO
  • DDR and serial CMOS interface
  • Spectral performance (fIN = 5 MHz):
    • SNR: 79.0 dBFS
    • SFDR: 93-dBc HD2, HD3
    • SFDR: 101-dBFS worst spur
  • Spectral performance (fIN = 64 MHz):
    • SNR: 74.0 dBFS
    • SFDR: 84 dBc HD2, HD3
    • SFDR: 90 dBFS worst spur
Applications
  • High-speed data acquisition
  • Industrial monitoring
  • Thermal imaging
  • Imaging and sonar
  • Software-defined radio
  • Power quality
  • Communications infrastructure
  • High-speed control loops
  • Instrumentation
  • Smart grids
  • Spectroscopy
  • Radar
  • Source measurement units (SMU)
  • GPS receivers
  • Sonar
  • Substation automation 

ADC3643 Dual-Channel 14-Bit ADC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ADC 14BIT SAR 40WQFNADC3643IRSBTIC ADC 14BIT SAR 40WQFN0 - Immediate$91.14Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DUAL, 14-BIT, 1-MSPS TO 65-MSPS,ADC3643EVMDUAL, 14-BIT, 1-MSPS TO 65-MSPS,0 - ImmediateSee Page for PricingVer detalhes
Published: 2020-12-02