MAX 10 Nios II Embedded Evaluation Kit

Terasic/Altera's MAX®10 NEEK offers a comprehensive design environment with everything embedded developers need to create a processing based system

Image of Terasic/Altera's MAX10 NEEKThe MAX 10 NEEK from Terasic/Altera is a full-featured embedded evaluation kit based upon the MAX 10 family of FPGAs. It delivers an integrated platform that includes hardware, design tools, intellectual property, and reference designs for developing a wide range of applications.

The fully-integrated kit allows developers to rapidly customize their processor and IP to suit their specific needs, rather than constraining their software around the fixed feature set of the processor. The all-in-one embedded solution that is the MAX 10 NEEK, combines an LCD touch panel and digital-image module that provides developers the ideal platform for multimedia applications, making the best use of the parallel nature of FPGAs.

MAX 10 FPGA Features Board Features
  • Up to 50,000 logic elements (LEs)
    • Non-volatile, instant-on architecture
  • 2X 12-bit SAR analog-to-digital converter (ADC)
  • On-chip temperature sensor
  • Dual-configuration flash memory
  • Embedded user flash memory
  • Embedded SRAM
  • DSP blocks
  • External DDR3 x24 memory support
  • Embedded Nios® II processor support
  • Fail safe remote system update
  • Single- or dual-core supply options
  • Gigabit Ethernet I/F
  • 16-bit digital-to-analog converter (DAC) output
  • 800 x 480 resolution, 5-point multi-touch LCD
  • 8MP MIPI CSI-2 camera
  • Ambient light sensor
  • High-definition multimedia interface (HDMI) receiver
  • 24-bit audio codec
  • PS2 interface
  • Micro SD interface
  • G-sensor
  • Digilent Pmod™-compatible connector
  • 512 Mb quad SPI flash memory
Demonstration designs spanning a variety of applications including:
  • Robotic spider control via Bluetooth module (not included)
  • MIPI camera
  • G-sensor
  • Five-point painter
  • Humidity and temperature sensor display
  • LCD - HDMI monitor
  • Ethernet socket server
  • Music player
  • USB - UART interface
  • Audio, music, and many more

Embedded Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoPlataformaConteúdoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
DEV KIT MAX 10 NEEKP0800DEV KIT MAX 10 NEEKMAX 10 FPGA NEEKPlacas, cabos, fonte de alimentação10M50DA1 - Immediate$359.00Ver detalhes
Published: 2015-08-07