DE10-Nano Self-Balancing Robot Development Kit
Terasic’s self-balancing multi-functional robot built on the Intel® Cyclone® V based DE10-Nano
Based on the Terasic DE10-Nano development board featuring the Intel SoC FPGA, this kit shows how FPGAs can be used to provide I/O interfaces customer-tailored to an application. The system uses the on-board accelerometer for balance and FPGA logic and I/O to provide motor drive, ultrasonic distance measurement, IR detection, and Bluetooth® communication. An optional camera board and FPGA design, created with the license-free Intel High-Level Synthesis (HLS) compiler, let this robot track and follow objects based on color. The possibilities for customization and experimentation are endless.
- Self-balancing robot - DE10-Nano included
- Lithium battery
- Lithium battery charger
- IR remote control
- Mini USB cable
- Micro USB cable
- Quick start guide
- HPS (Hard Processor System)
- 800 MHz dual-core Arm® Cortex®-A9 processor
- 1 GB DDR3 SDRAM (32-bit data bus)
- 1 Gigabit Ethernet PHY with RJ45 connector
- USB OTG port, USB micro AB connector
- microSD card socket
- Accelerometer (I2C interface + interrupt)
- UART to USB, USB Mini-B connector
- Warm reset button and cold reset button
- One user button and one user LED
- LTC 2x7 expansion header
- Motor Driver Board
- DC motor driver and connectors
- Wi-Fi/Bluetooth module
- 2x20 GPIO connector to the DE10-Nano Board
- IR receiver
- ADC power monitor
- Ultrasonic connector
- 12 V power input
- 5 V power output to FPGA board
- 6-axis (gyro+accelerometer) MEMS motion tracking
- FPGA Device
- Intel Cyclone V SE 5CSEBA6U23I7 device (110K LEs)
- Serial configuration device (EPCS64 revision B2 or later)
- USB-Blaster™ II onboard for programming; JTAG mode
- HDMI TX, compatible with DVI 1.0 and HDCP v1.4
- 2 push buttons
- 4 slide switches
- 8 green user LEDs
- Three 50 MHz clock sources from the clock generator
- Two 40-pin expansion headers
- One Arduino expansion header (Uno R3 compatibility), can be connected with Arduino shields
- One 10-pin analog input expansion header (shared with Arduino analog input)
- A/D converter, 4-pin SPI with FPGA
DE10-Nano Self-Balancing Robot Development Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | P0509-KIT | DE-10 NANO SELF-BALANCING ROBOT | 4 - Immediate | $291.25 | Ver detalhes |
Cyclone V
| Imagem | Número de peça do fabricante | Descrição | Tamanho da memória Flash | Tamanho da RAM | Conectividade | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5CSEBA6U23I7N | IC SOC CORTEX-A9 800MHZ 672UBGA | - | 64KB | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 27 - Immediate | $382.83 | Ver detalhes |
Bluetooth / Wi-Fi
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ESP32-WROOM-32-N4 | RF TXRX MOD BLUETOOTH WIFI SMD | 0 - Immediate | $6.56 | Ver detalhes |
Motor Driver
| Imagem | Número de peça do fabricante | Descrição | Configuração de saída | Interface | Tecnologia | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TB6612FNG,C,8,EL | IC MOTOR DRIVER 2.7V-5.5V 24SSOP | Meia ponte (4) | Paralelo | MOSFET de potência | 30667 - Immediate | $1.87 | Ver detalhes |
Ultrasonic Module
| Imagem | Número de peça do fabricante | Descrição | Tensão - Nominal | Ângulo do feixe | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 13959 | ULTRASONIC SENSOR HC-SR04 40KHZ | 5V | 11° | - | 0 - Immediate | $3.95 | Ver detalhes |
Motion Tracking
| Imagem | Número de peça do fabricante | Descrição | Tipo de saída | Temperatura de operação | Pacote / Invólucro | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MPU-6500 | IMU ACCEL/GYRO 3-AXIS I2C 24QFN | I2C, SPI | -40°C a 85°C | Módulo 24-VFQFN pad exposto | 0 - Immediate | See Page for Pricing | Ver detalhes |
Analog to Digital Converter
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC2308IUF#PBF | IC ADC 12BIT 24-QFN | 589 - Immediate | $11.73 | Ver detalhes |
![]() | ![]() | LTC2308IUF#TRPBF | IC ADC 12BIT 24-QFN | 6285 - Immediate | $11.73 | Ver detalhes |
![]() | ![]() | LTC2308CUF#PBF | IC ADC 12BIT 24-QFN | 65 - Immediate | $9.98 | Ver detalhes |