DE10-Nano Development Kit
Terasic's DE10-Nano development kit is the perfect development platform to experience the benefits of a Cyclone® V SoC FPGA
The Terasic DE10-Nano development kit, featuring an Intel® Cyclone® V SoC FPGA, is a robust hardware design platform for makers, educators, and IoT system developers. Intel SoC FPGAs combine the familiarity of an Arm® processor with the flexibility of programmable logic. The board includes two 40-pin general purpose expansion headers and an Arduino® (Uno R3) header to support a wide range of sensors, controllers, and displays. All the tools, software, and examples you need to begin your design is either in the box, or free for download. The DE10-Nano development board is equipped with high-speed DDR3 memory, analog-to-digital capabilities, Ethernet networking, and much more that promises many exciting applications.
The DE10-Nano development kit contains all the tools needed to use the board in conjunction with a computer that runs the Microsoft Windows XP or later.
- FPGA Device
- Cyclone® V SE 5CSEBA6U23I7 device (110 K LEs)
- Serial configuration device - EPCS128
- USB-Blaster II onboard for programming; JTAG mode
- HDMI TX, compatible with DVI 1.0 and HDCP v1.4
- Two push-buttons
- Four slide switches
- Eight green user LEDs
- Three 50 MHz clock sources from the clock generator
- Two 40-pin expansion headers
- One Arduino expansion header (Uno R3 compatibility), can be connected with Arduino shields
- One 10-pin analog input expansion header (shared with Arduino Analog input)
- A/D converter, 4-pin SPI with FPGA
- HPS (Hard Processor System)
- 800 MHz dual-core ARM Cortex-A9 processor
- 1 GB DDR3 SDRAM (32-bit data bus)
- 1 Gigabit Ethernet PHY with RJ45 connector
- USB OTG port, USB micro-AB connector
- Micro SD card socket
- Accelerometer (I2C interface + interrupt)
- UART to USB, USB Mini-B connector
- Warm reset button and cold reset button
- One user button and one user LED
- LTC 2x7 expansion header
- Computers
- Broadcast
- Consumer
- Industrial
- Medical
- Military
- Test and measurement
- Wireline
- Automotive
Featured Daughter Card: The Terasic servo motor kit adds motor control to perform precise angular operations with your DE-10 Nano Kit. The Cyclone V SoC enables the board to control up to 24 servo motors. The kit includes a servo motor, a servo motor card, an expansion cable, and a configuration CD-ROM. Download the free reference design to get started.

DE10-Nano
| Imagem | Número de peça do fabricante | Descrição | Plataforma | Conteúdo | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P0496 | DE10-NANO CYCLONE V SE SOC KIT | Cyclone V SE SoC DE10-Nano | Placas, cabos, fonte de alimentação, acessórios | 5CSEBA6 | 296 - Immediate | $277.38 | Ver detalhes |
Featured: Servo Motor Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | P0288 | SERVO MOTOR KIT | 1 - Immediate | $138.12 | Ver detalhes |
Related Product
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5CSEBA6U23I7N | IC SOC CORTEX-A9 800MHZ 672UBGA | 27 - Immediate | $382.83 | Ver detalhes |
Daughter Cards
| Imagem | Número de peça do fabricante | Descrição | Função | Peça / CI utilizado | Ambiente de programação sugerido | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | P0001 | MODULE DIGITAL CAMERA 5MP (D5M) | Câmera | - | - | 0 - Immediate | $80.00 | Ver detalhes |
![]() | ![]() | P0033 | BOARD ADAPTER HSMC TO GPIO | Mezanino de alta velocidade / Conector Terasic (HSMC / HSTC) | - | - | 31 - Immediate | $72.00 | Ver detalhes |
![]() | ![]() | P0447 | D8M-GPIO 8MP DIGITAL CAMERA PACK | Câmera | OV8865 | - | 5 - Immediate | $120.00 | Ver detalhes |