Push-Pull Locking Cable Assemblies

Tensility’s push-pull locking cable assemblies are suitable for extreme environments

Image of Tensility's Push-Pull Locking Cable Assembly Tensility’s push-pull locking cable assembly series is designed for high-security applications in the medical, aerospace, automotive, and robotics industries. With a wide temperature range from -50°C to +220°C, these connectors are suitable for extreme environments. The push-pull locking connectors are available in plug, jack, and panel mount configurations with four to seven pins. The PPL7 series is currently a 0° socket, plug, and panel socket configuration, and all parts have gold connector plating.

Instructional PDF

Features
  • Four to seven pins
  • Gold plating
  • Locking
  • Molded cable assembly with strain relief
  • Easy assembly of PPL connectors
  • Compatible with LEMO® 0B and ODU MINI-SNAP® L series
Applications
  • Medical
  • Aerospace
  • High security
  • Automotive
  • Robotics

Push-Pull Locking Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posições do 1º conectorNúmero de posições carregadas do 1º conectorAvailable QuantityPreçoVer detalhes
CIRC CBL 4POS PLUG TO WIRE 6'10-02260CIRC CBL 4POS PLUG TO WIRE 6'4Todos0 - Immediate$29.77Ver detalhes
CIRC CBL 4POS PLUG TO PLUG 6'10-02261CIRC CBL 4POS PLUG TO PLUG 6'4Todos0 - Immediate$55.44Ver detalhes
CIRC CBL 5POS PLUG TO WIRE 6'10-02262CIRC CBL 5POS PLUG TO WIRE 6'5Todos0 - Immediate$31.31Ver detalhes
CIRC CBL 5POS PLUG TO PLUG 6'10-02263CIRC CBL 5POS PLUG TO PLUG 6'5Todos0 - Immediate$57.75Ver detalhes
CIRC CBL 6POS PLUG TO WIRE 6'10-02264CIRC CBL 6POS PLUG TO WIRE 6'6Todos0 - Immediate$32.46Ver detalhes
CIRC CBL 6POS PLUG TO PLUG 6'10-02265CIRC CBL 6POS PLUG TO PLUG 6'6Todos0 - Immediate$60.31Ver detalhes
CIRC CBL 7POS PLUG TO WIRE 6'10-02266CIRC CBL 7POS PLUG TO WIRE 6'7Todos0 - Immediate$33.50Ver detalhes
CIRC CBL 7POS PLUG TO PLUG 6'10-02267CIRC CBL 7POS PLUG TO PLUG 6'7Todos0 - Immediate$62.32Ver detalhes
CIRC CBL 4POS RCPT TO WIRE 6'10-02471CIRC CBL 4POS RCPT TO WIRE 6'4Todos0 - Immediate$27.40Ver detalhes
CIRC CBL 5POS RCPT TO WIRE 6'10-02472CIRC CBL 5POS RCPT TO WIRE 6'5Todos0 - Immediate$28.94Ver detalhes
CIRC CBL 6POS RCPT TO WIRE 6'10-02473CIRC CBL 6POS RCPT TO WIRE 6'6Todos0 - Immediate$30.09Ver detalhes
CIRC CBL 7POS RCPT TO WIRE 6'10-02474CIRC CBL 7POS RCPT TO WIRE 6'7Todos0 - Immediate$31.32Ver detalhes

Push-Pull Connectors

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça - InsertoTamanho da carcaça, MILAvailable QuantityPreçoVer detalhes
CONN PLUG MALE 4POS SOLDER CUP51-00016.52CONN PLUG MALE 4POS SOLDER CUP0-0 - Immediate$20.22Ver detalhes
CONN RCPT FMALE 4POS SOLDER CUP51-00017.52CONN RCPT FMALE 4POS SOLDER CUP0-0 - Immediate$18.25Ver detalhes
CONN PLUG MALE 5POS SOLDER CUP51-00019.52CONN PLUG MALE 5POS SOLDER CUP0-0 - Immediate$20.61Ver detalhes
CONN RCPT FMALE 5POS SOLDER CUP51-00020.52CONN RCPT FMALE 5POS SOLDER CUP0-0 - Immediate$18.63Ver detalhes
CONN PLUG MALE 6POS SOLDER CUP51-00022.52CONN PLUG MALE 6POS SOLDER CUP0-300 - Immediate$21.12Ver detalhes
CONN RCPT FMALE 6POS SOLDER CUP51-00023.52CONN RCPT FMALE 6POS SOLDER CUP0-0 - Immediate$19.42Ver detalhes
CONN PLUG MALE 7POS SOLDER CUP51-00025.52CONN PLUG MALE 7POS SOLDER CUP0-0 - Immediate$21.79Ver detalhes
CONN RCPT FMALE 7POS SOLDER CUP51-00026.52CONN RCPT FMALE 7POS SOLDER CUP0-0 - Immediate$19.82Ver detalhes

Push-Pull Panel Sockets

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça - InsertoTamanho da carcaça, MILAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 4POS SOLDER CUP51-00018CONN RCPT FMALE 4POS SOLDER CUP0-0 - Immediate$16.25Ver detalhes
CONN RCPT FMALE 5POS SOLDER CUP51-00021CONN RCPT FMALE 5POS SOLDER CUP0-0 - Immediate$16.65Ver detalhes
CONN RCPT FMALE 6POS SOLDER CUP51-00024CONN RCPT FMALE 6POS SOLDER CUP0-0 - Immediate$19.03Ver detalhes
CONN RCPT FMALE 7POS SOLDER CUP51-00027CONN RCPT FMALE 7POS SOLDER CUP0-68 - Immediate$17.75Ver detalhes
Published: 2019-02-06