In-Line Twist-Lock Cable Assemblies and Panel-Mount Connectors
Tensility's cable assemblies feature a lock on the overmold for a strong, streamlined connection in demanding applications
Tensility's in-line twist-lock cable assemblies and panel-mount connectors feature a lock on the PVC overmold, which provides strength and protection for demanding applications. The use of twist-lock retention and spring contacts make these assemblies ideal for applications such as LED lighting, automation, sensors, and vibration-rich environments. The twist-lock configuration provides additional dust and dirt protection.
The in-line twist-lock cable assemblies and panel-mount connectors are available in DC 5.5 mm x 2.1 mm and 5.5 mm x 2.5 mm connectors. The audio cable assemblies are available in 3C (TRS) and 4C (TRRS) options. The cable assemblies are available in a variety of configurations, including jack-to-stripped and tinned, plug-to-stripped and tinned, and plug-to-jack. The standard cable lengths are 915 mm and 1,830 mm (3 ft and 6 ft). The cables utilize round PVC jacketed wire in black or white versions. Custom solutions are supported and encouraged.
- Quarter turn twist-lock connection
- Secure connection
- Dirt and dustproof
- Spring contact connectors
- LED and industrial lighting
- Audio
- Sensors
- Agricultural machinery
- Wearables
- Automation
In-Line Twist-Lock Cable Assemblies and Panel-Mount Connectors
| Imagem | Número de peça do fabricante | Descrição | Canais | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10-03401 | CBL ASSY TWIST LOCK M 3.5MM 4CON | Estéreo (3 condutores, TRRS) | 1062 - Immediate | $5.83 | Ver detalhes |
![]() | ![]() | 10-03402 | CBL ASSY TWIST LOCK F 3.5MM 4CON | Estéreo (3 condutores, TRRS) | 663 - Immediate | $7.79 | Ver detalhes |
![]() | ![]() | 10-03403 | CBL ASSY TWIST LOCK M 3.5MM 4CON | Estéreo (3 condutores, TRRS) | 706 - Immediate | $6.14 | Ver detalhes |
![]() | ![]() | 10-03404 | CBL ASSY TWIST LOCK F 3.5MM 4CON | Estéreo (3 condutores, TRRS) | 720 - Immediate | $8.19 | Ver detalhes |
![]() | ![]() | 10-03405 | CBL ASSY TWIST LOCK M 3.5MM 3CON | Estéreo (3 condutores, TRS) | 664 - Immediate | $5.10 | Ver detalhes |
![]() | ![]() | 10-03406 | CBL ASSY TWIST LOCK F 3.5MM 3CON | Estéreo (3 condutores, TRS) | 190 - Immediate | $5.93 | Ver detalhes |
![]() | ![]() | 10-03407 | CBL ASSY TWIST LOCK M 3.5MM 3CON | Estéreo (3 condutores, TRS) | 327 - Immediate | $5.41 | Ver detalhes |
![]() | ![]() | 10-03408 | CBL ASSY TWIST LOCK F 3.5MM 3CON | Estéreo (3 condutores, TRS) | 579 - Immediate | $6.24 | Ver detalhes |
![]() | ![]() | 10-03409 | CBL TWIST LOCK F 3.5MM 4C PNL MN | Estéreo (3 condutores, TRRS) | 297 - Immediate | $8.29 | Ver detalhes |
![]() | ![]() | 10-03410 | CBL TWIST LOCK F 3.5MM 4C PNL MN | Estéreo (3 condutores, TRRS) | 569 - Immediate | $8.33 | Ver detalhes |
![]() | ![]() | 10-03411 | CBL TWIST LOCK F 3.5MM 3C PNL MN | Estéreo (3 condutores, TRS) | 439 - Immediate | $6.69 | Ver detalhes |
![]() | ![]() | 10-03412 | CBL TWIST LOCK F 3.5MM 3C PNL MN | Estéreo (3 condutores, TRRS) | 596 - Immediate | $6.73 | Ver detalhes |
![]() | ![]() | 10-02931 | CBL ASSY 2.1MM PLG-CBL RND 3' | 3,00' (915,00mm) | 1620 - Immediate | $5.22 | Ver detalhes |
![]() | ![]() | 10-02932 | CBL ASSY 2.1MM JACK-CBL RND 3' | 3,00' (915,00mm) | 999 - Immediate | $6.83 | Ver detalhes |
![]() | ![]() | 10-02934 | CBL ASSY 2.1MM PLG-CBL RND 3' | 3,00' (915,00mm) | 860 - Immediate | $5.26 | Ver detalhes |
![]() | ![]() | 10-02935 | CBL ASSY 2.1MM JACK-CBL RND 3' | 3,00' (915,00mm) | 990 - Immediate | $6.90 | Ver detalhes |
![]() | ![]() | 10-02937 | CBL ASSY 2.5MM PLG-CBL RND 3' | 3,00' (915,00mm) | 1137 - Immediate | $4.78 | Ver detalhes |
![]() | ![]() | 10-02938 | CBL ASSY 2.5MM JACK-CBL RND 3' | 3,00' (915,00mm) | 241 - Immediate | $6.83 | Ver detalhes |
![]() | ![]() | 10-02940 | CBL ASSY 2.5MM PLG-CBL RND 3' | 3,00' (915,00mm) | 528 - Immediate | $5.26 | Ver detalhes |
![]() | ![]() | 10-02941 | CBL ASSY 2.5MM JACK-CBL RND 3' | 3,00' (915,00mm) | 0 - Immediate | $5.81 | Ver detalhes |