High-Current DC Power Connectors Rated up to 20 A
Tensility International high-current DC connectors deliver high-temperature performance
The Tensility high-current DC plug and jack series expands the Tensility power connector lineup with robust solutions designed for demanding power applications. The series includes three mating pairs of through-hole DC jacks and inline cable plugs available in 5.5 mm × 2.5 mm, 7.4 mm × 5.1 mm, and 7.9 mm × 5.6 mm form factors.
These connectors support 48 V and current ratings up to 20 A, providing reliable power delivery for high-current applications. Gold-plated contacts reduce contact resistance and resist oxidation, helping maintain stable conductivity over repeated mating cycles. The connectors use high-temperature thermoplastics for insulation, including PBT and LCP, enabling the series to operate in demanding environments. This construction supports a wide operating temperature range of -40°C to +150°C for plugs and -40°C to +200°C for jacks while maintaining consistent electrical performance. Each connector is rated for up to 5,000 mating cycles, supporting long-term durability in power applications.
- Current ratings: 14 A to 20 A
- Voltage rating: 48 VDC
- Available in 5.5 mm × 2.5 mm, 7.4 mm × 5.1 mm, and 7.9 mm × 5.6 mm sizes
- Gold-plated contacts for reliable conductivity
- Wide temperature range:
- Plugs: -40°C to +150°C
- Jacks: -40°C to +200°C
- Durability: 5,000 mating cycles
- High-temperature insulation material using PBT and LCP
- High-temperature environments
- LED lighting
- High-current applications
- Consumer electronics
- Bench testing
- Power supply manufacturers
High-Current DC Power Connectors Rated up to 20 A
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | 50-01040 | CONN PWR PLUG 5.1X7.4MM SOLDER | 2500 - Immediate | $1.03 | Ver detalhes | |
![]() | 50-01041 | CONN PWR PLUG 2.5X5.5MM SOLDER | 2500 - Immediate | $2.37 | Ver detalhes | |
![]() | 50-01042 | CONN PWR PLUG 5.6X7.9MM SOLDER | 2500 - Immediate | $1.38 | Ver detalhes | |
![]() | 54-00429 | CONN JACK PCB 5.1X7.4MM | 2520 - Immediate | $2.10 | Ver detalhes | |
![]() | 54-00430 | CONN JACK PCB 2.5X5.5MM | 2500 - Immediate | $1.27 | Ver detalhes | |
![]() | 54-00431 | CONN JACK PCB 5.6X7.9MM | 2500 - Immediate | $2.79 | Ver detalhes |