High Current DC Cable Assemblies

Tensility offers DC cable assemblies with spring-contact connectors

Image of Tensility International Corp's High Current DC Cable AssembliesTensility International now offers a line of high-current DC cable assemblies with spring-contact connectors. Cables are rated up to 7 A, 12 V DC. Spring-contact plugs were selected to provide better continuity in applications where a tight fit is extremely important, such as LED installations or sensitive electronics.

The line includes 33 models in a variety of configurations, including DC plug or jack to stripped and tinned ends, plug to jack, as well as lengths of 915 or 1830 mm. Additionally, these DC power cables have a slender over-mold with more visual appeal than their older counterparts.

Features

  • Spring contacts for a secure connection
  • High-current ratings up to 7 A, 12 VDC
  • Sleek, new over-mold design

High Current DC Cable

ImagemNúmero de peça do fabricanteDescriçãoEstiloTipo de caboAvailable QuantityPreço
CBL ASSY 1.1MM PLG-CBL FLAT 6'10-02489CBL ASSY 1.1MM PLG-CBL FLAT 6'Plugue para fios condutoresPlano0 - Immediate$3.50Ver detalhes
CBL ASSY 1.1MM PLG-CBL FLAT 6'10-02504CBL ASSY 1.1MM PLG-CBL FLAT 6'Plugue, ângulo reto para os fios condutoresPlano542 - Immediate$3.56Ver detalhes
CBL ASSY 1.1MM JACK-CBL FLAT 6'10-02514CBL ASSY 1.1MM JACK-CBL FLAT 6'Jack para fios condutoresPlano0 - Immediate$4.33Ver detalhes
CBL ASSY 1.7MM JACK-CBL FLAT 3'10-01116CBL ASSY 1.7MM JACK-CBL FLAT 3'Jack para fios condutoresPlano0 - Immediate$2.39Ver detalhes
CBL ASSY 1.7MM JACK-CBL FLAT 6'10-01100CBL ASSY 1.7MM JACK-CBL FLAT 6'Jack para fios condutoresPlano714 - Immediate$4.91Ver detalhes
Published: 2013-07-24