Bio-compatible TPU Wires
Tensility offers its bio-compatible TPU wires, excellent for wearable wire applications
Tensility’s wearable wires are small, soft, and flexible, extruded using TPU material tested to ISO 10993 standards for skin irritation.
The series features wire with two-, three-, or four-conductors plus spiral shield in 24 AWG to 32 AWG, resulting in wire diameters as small as 2.3 mm. Conductors in these wires are tinned copper with PE insulation. The aramid fiber filler reduces abrasion between the insulators and improves durability and impact resistance. The standard colors include black, white, and dark gray. If necessary, the recommended sterilization method for these wires is ethylene oxide or gamma radiation.
The wires are perfect for wearable electronics and technology, as well as other audio, signal, and low voltage power applications where a small, flexible wire is desirable.
Audio cable assemblies incorporating Tensility’s wearable are available in three- and four-conductor variations. The cables feature gold plated plugs to ensure the highest quality performance. TPE overmolds are halogen- and phthalate-free and offer a better tactile experience for wearable applications.
| Features | ||
|
|
Length 3.28’ / 1 m
| Imagem | Número de peça do fabricante | Descrição | Bitola do fio | Fio condutor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 30-00447 | CABLE 4COND 28AWG GRAY SHLD 1M | AWG 28 | 40/0,0019" | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 30-00448 | CABLE 4COND 28AWG WHITE SHLD 1M | AWG 28 | 40/28 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 30-00454 | CABLE 3COND 32AWG WHITE SHLD 1M | AWG 32 | 19/32 | 3 - Immediate | $3.43 | Ver detalhes |
Length 16.4’ / 5 m
| Imagem | Número de peça do fabricante | Descrição | Bitola do fio | Fio condutor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 30-00447 | CABLE 4COND 28AWG GRAY SHLD 5M | AWG 28 | 40/0,0019" | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 30-00448 | CABLE 4COND 28AWG WHITE SHLD 5M | AWG 28 | 40/28 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 30-00454 | CABLE 3COND 32AWG WHITE SHLD 5M | AWG 32 | 19/32 | 0 - Immediate | $16.14 | Ver detalhes |
Length 98.43’ / 30 m
| Imagem | Número de peça do fabricante | Descrição | Fio condutor | Material do condutor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 30-00445 | CABLE 4COND 32AWG GRAY SHLD 30M | 19/32 | Cobre, estanhado | 0 - Immediate | $96.78 | Ver detalhes |
![]() | ![]() | 30-00448 | CABLE 4COND 28AWG WHITE SHLD 30M | 40/28 | Cobre, estanhado | 0 - Immediate | See Page for Pricing | Ver detalhes |
Length 502’ / 153 m
| Imagem | Número de peça do fabricante | Descrição | Fio condutor | Material do condutor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 30-00450 | CABLE 4CON 26AWG WHITE SHLD | 26/40 | Cobre, estanhado | 0 - Immediate | $4.14 | Ver detalhes |
![]() | ![]() | 30-00452 | CABLE 4COND 24AWG WHITE SHLD | 41/40 | Cobre, estanhado | 0 - Immediate | $2.34 | Ver detalhes |
![]() | ![]() | 30-00458 | CABLE 3CON 26AWG WHT SHLD 502' | 26/40 | Cobre, estanhado | 11 - Immediate | $307.15 | Ver detalhes |
![]() | ![]() | 30-00460 | CABLE 3COND 24AWG WHITE SHLD | 41/40 | Cobre, estanhado | 0 - Immediate | $2.03 | Ver detalhes |
![]() | ![]() | 30-00492 | CABLE 4COND 26AWG BLK SHLD 502' | 26/40 | Cobre, estanhado | 16 - Immediate | $318.63 | Ver detalhes |
Length 1000’ / 304.8 m
| Imagem | Número de peça do fabricante | Descrição | Fio condutor | Material do condutor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 30-00449 | CABLE 4COND 26AWG GRAY SHLD | 26/40 | Cobre, estanhado | 0 - Immediate | $1.94 | Ver detalhes |
![]() | ![]() | 30-00451 | CABLE 4COND 24AWG GRAY SHLD | 41/40 | Cobre, estanhado | 0 - Immediate | $2.48 | Ver detalhes |
![]() | ![]() | 30-00457 | CABLE 3COND 26AWG GRAY SHLD | 26/40 | Cobre, estanhado | 0 - Immediate | $1.74 | Ver detalhes |
![]() | ![]() | 30-00459 | CABLE 3COND 24AWG GRAY SHLD | 41/40 | Cobre, estanhado | 0 - Immediate | $2.16 | Ver detalhes |
![]() | ![]() | 30-00650 | CABLE 2COND 32AWG BLACK SHLD | 19/0,0019" | Cobre, estanhado | 0 - Immediate | $1.20 | Ver detalhes |
Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Canais | Comprimento | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10-02045 | CBL 3CON 3.5MM PLUG SHLD 6' BIO | Estéreo (3 condutores, TRS) | 6,0' (1,83m) | 1219 - Immediate | $10.04 | Ver detalhes |
![]() | ![]() | 10-02046 | CBL 4CON 3.5MM PLUG SHLD 6' BIO | Estéreo (3 condutores, TRRS) | 6,0' (1,83m) | 6067 - Immediate | $8.69 | Ver detalhes |
![]() | ![]() | 10-02047 | CBL 3CON 3.5MM M-M SHLD 6' BIO | Estéreo (3 condutores, TRS) | 6,0' (1,83m) | 540 - Immediate | $10.27 | Ver detalhes |
![]() | ![]() | 10-02048 | CBL 4CON 3.5MM M-M SHLD 6' BIO | Estéreo (3 condutores, TRRS) | 6,0' (1,83m) | 722 - Immediate | $9.37 | Ver detalhes |