Assembly Type Connectors

Tensility's assembly type connectors offer faster installation and are available in two center pin sizes

Image of Tensility's Assembly Type ConnectorsTensility's assembly type connectors are designed for a production look and fast installation. They look like a finished molded cable when the final product is assembled. These connectors include a snap-on inner sleeve that is easily assembled with a custom designed hand tool. The outer sleeve accommodates a range of wire gauges with an adjustable strain relief.

An instructional video, PDF, and downloadable 3D model are available for simple and quick assembly.

Assembly Type Connectors Instructions

Features
  • Outer sleeve with built-in strain relief
  • Options for 2.4 mm to 5.0 mm wire
  • Available in 2.1 mm and 2.5 mm center pin
  • Easy snap-on inner sleeve assembly design
  • Spring contact connector
Applications
  • Prototyping projects
  • Bench testing
  • Power supply manufacturers
  • Consumer electronics
  • Robotics equipment

Assembly Type Connectors

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posições/contatosComutador internoProteção contra ingressoAvailable QuantityPreçoVer detalhes
CONN PWR PLUG ASSEM 2.5X5.5MM55-00050CONN PWR PLUG ASSEM 2.5X5.5MM2 condutores, 2 contatosNão contém comutador-7984 - Immediate$2.03Ver detalhes
CONN PWR PLUG ASSEM 2.1X5.5MM55-00051CONN PWR PLUG ASSEM 2.1X5.5MM2 condutores, 2 contatosNão contém comutador-7393 - Immediate$2.03Ver detalhes

Special Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL FOR PWR PLUG ASSEM55-00096TOOL FOR PWR PLUG ASSEM567 - Immediate$6.27Ver detalhes
Published: 2018-12-10