RUTX Series Industrial Wireless and Ethernet Routers

Teltonika’s industrial routers are ideal for building management systems and streaming video in real-time on/off-site

Image of Teltonika RUTX Series Industrial Wireless and Ethernet RoutersTeltonika's RUTX series industrial wireless and Ethernet routers are ideal for a variety of applications including assembly monitoring and real-time energy data transmission. They are compatible with Teltonika's remote management system (RMS) and support multiple protocols including MQTT, Modbus TCP, BGP, and GRE. This series comes with dual-band Wi-Fi 5 802.11ac, which is suitable for high data transmission and robust wireless performance.

Features

RUTX10
  • Available with highly functional and customizable RutOS based on OpenWRT
  • 4x Gigabit Ethernet ports with up to 128 port/tag-based VLANs supported
  • Digital input/output for remote monitoring and control and USB 2.0 interface
  • Firewall and numerous VPN services including OpenVPN, IPsec, PPTP, L2TP, and DMVPN
RUT300
  • 5x fast Ethernet ports (10/100 Mbps), 2x configurable digital inputs/outputs and USB 2.0
  • Unlimited firewall configuration via CLI, DMZ, NAT, and NAT-T
  • Numerous VPN services including OpenVPN, IPsec, PPTP, L2TP and DMVPN, L2TP, DMVPN, Stunnel, and others
  • Supports up to 4,096 VLAN IDs for VLAN tagging and port based VLANS
Applications
  • Building management systems
  • Assembly monitoring
  • Aquaculture management systems
  • Mesh networks enabling smart factory connectivity
  • Business infrastructure connectivity
  • Wireless traffic monitoring
  • Smart stops for public transportation
  • Real-time data transmissions
  • Autonomous robots
  • Streaming video in real-time on/off-site

RUTX Series Industrial Wireless and Ethernet Routers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RUTX10 (ROUTER W/ BT & WIFI & USRUTX10000200RUTX10 (ROUTER W/ BT & WIFI & US38 - Immediate$219.00Ver detalhes
ETHERNET ROUTERRUT300000100ETHERNET ROUTER0 - Immediate$85.00Ver detalhes
Published: 2023-02-21