T3PS1000 Series Switching Power Supplies
Teledyne LeCroy's T3PS1000 series switching DC power supply is well-suited for bench-top or portable applications
Teledyne LeCroy's T3PS1000 series is a single output, 360 W, switching DC power supply. Overvoltage protection (OVP) protects the T3PS1000 series and its load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds an extra level of precision by compensating for cable losses between the power supply and load. Turning the output ON/OFF from an external device is available through remote control terminals. The T3PS1000 series is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
- Dual measurement display
- 0.01% high regulation
- Constant-voltage and constant-current operation
- High efficiency
- High power density
- OVP
- Remote output ON/OFF control
T3PS1000 Series Switching Power Supplies
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída | Corrente - Saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T3PS11230 | PWR SPLY SNGL OUT 0-12V 0-30A SW | 0 ± 12VDC | 0 a 30A | 2 - Immediate | $975.00 | Ver detalhes |
![]() | ![]() | T3PS12415 | PWR SPLY SGL OUT 0-24V 0-15A | 0 a 24VCC | 0 a 15A | 3 - Immediate | $1,172.32 | Ver detalhes |
![]() | ![]() | T3PS16006 | PWR SPLY SGL OUT 0-60V 0-6A | 0 a 60VCC | 0 a 6A | 4 - Immediate | $951.56 | Ver detalhes |