Oscilloscope Probes

Teledyne LeCroy presents a wide range of oscilloscope probes designed for many applications

Image of Teledyne LeCroy's Oscilloscope ProbesTeledyne LeCroy’s passive probes feature frequency bandwidth coverage to 500 MHz. The passive probes also feature a probe encoding pin for automatic scale factor adjustment on Teledyne LeCroy oscilloscopes, and include a high 10 MOhm Input R. Designed to handle input voltages of at least 400 V, with some as high as 600 V, each probe is supplied with a full set of standard accessories. Additional accessories are available including QFP IC Clips, Dual Adapter, BNC Adapter, Banana Adapter, and others.

Teledyne LeCroy’s current probes cover measurement requirements up to 500 A. The line is made up of five current probes with bandwidths to 100 MHz, current measurements to 500 A and sensitivities down to 10 mA/div. These probes can be used in a wide range of applications including electric vehicles, three-phase systems, power electronics, motor drives, and general-purpose current measurements. They can be used in conjunction with voltage probes to make instantaneous power measurements. Teledyne LeCroy ProBus interface can be used for probe detection, automatic scale factor adjustment, and probe power.

Teledyne LeCroy’s low-voltage differential probes cover frequency ranges to 1.5 GHz with high signal fidelity. These probes offer a choice between 6 low-voltage active-differential probes with bandwidth coverage up to 1.5 GHz. High-input R and low-input C (probes from 3.5 pF to less than 1 pF) enable high performance with low loading. These probes can be used in a wide range of applications including automotive, serial buses, and general purpose use. Each probe is supplied with a full set of standard accessories.

Teledyne LeCroy’s high-voltage differential probes feature frequency coverage up to 100 MHz and voltage to 1,400 V. They are active differential probes with bandwidth coverage up to 100 MHz and high voltage input up to 1,400 V peak. High-input R and low-input C enable high performance with low loading. These probes can be used in a wide range of applications including automotive, power electronics, and floating voltage measurements. Each probe is supplied with a full set of standard accessories.

Teledyne LeCroy’s high-voltage probes feature voltage coverage up to 6 kV, as well as a bandwidth to 400 MHz. High-input R of 50 MOhms and low-input C of < 6 pF enable high performance with low loading. The probes allow a wide range of applications including electric vehicles, power electronics, and general high-voltage measurements. All fixed attenuation probes have automatic scale factor adjustment when connected to a Teledyne LeCroy oscilloscope. Each probe is supplied with a full set of standard accessories.

Teledyne LeCroy’s active probes cover frequency ranges to 4 GHz with high signal fidelity, with four active probes featuring bandwidth coverage from DC to 1 GHz, 1.5 GHz, 2.5 GHz, and 4 GHz. These probes feature high 1 MOhm Input R and low 0.9 pF capacitance (0.6 pF on 4 GHz probe) to preserve signal fidelity. Low circuit loading is ideally suited for probing high-frequency signals. Each probe is supplied with a full set of standard accessories with additional accessories available.

Active Oscilloscope Probes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
OSCOPE PROBE X10 1GHZ 1MZS1000OSCOPE PROBE X10 1GHZ 1M17 - Immediate$1,605.00Ver detalhes
OSCOPE PROBE X10 1.5GHZ 1MZS1500OSCOPE PROBE X10 1.5GHZ 1M1 - Immediate$3,050.01Ver detalhes
PROBE TIPS DISCRETE 4/PCPACC-PT004PROBE TIPS DISCRETE 4/PC0 - ImmediateSee Page for PricingVer detalhes
PROBE TIPS BENT 4/PCPACC-PT005PROBE TIPS BENT 4/PC3 - Immediate$32.00Ver detalhes
LONG GROUND LEAD 4/PCPK-ZS-004LONG GROUND LEAD 4/PC1 - Immediate$91.00Ver detalhes
PIVOT SOLDER GND 2/PCPACC-CD007PIVOT SOLDER GND 2/PC2 - Immediate$150.00Ver detalhes
BENDING PIN GND 2/PCPACC-CD008BENDING PIN GND 2/PC2 - Immediate$288.00Ver detalhes
GND SPRING LEAD(PKG OF 4)PACC-LD001GND SPRING LEAD(PKG OF 4)0 - Immediate$95.00Ver detalhes
GND SPRING LEAD(PKG OF 4)PACC-LD002GND SPRING LEAD(PKG OF 4)2 - Immediate$70.00Ver detalhes
PROBE TIPS STRAIGHT - QTY 4PACC-PT001PROBE TIPS STRAIGHT - QTY 41 - Immediate$32.00Ver detalhes
PROBE TIPS SHARP 4/PCPACC-PT002PROBE TIPS SHARP 4/PC0 - Immediate$30.00Ver detalhes
OSCOPE PROBE X10 1GHZ 1MZS1000-QUADPAKOSCOPE PROBE X10 1GHZ 1M0 - Immediate$4,162.02Ver detalhes

High Voltage Differential Oscilloscope Probes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
OSCOPE PROBE X100/X1K 100MHZ 8MADP305OSCOPE PROBE X100/X1K 100MHZ 8M0 - Immediate$1,967.01Ver detalhes
BANANA CLAMP CLIPSPK30X-4BANANA CLAMP CLIPS2 - Immediate$47.94Ver detalhes
BANANA SPADE TERMPK30X-5BANANA SPADE TERM3 - Immediate$19.50Ver detalhes
BANANA PLUG HOOKPK30X-1BANANA PLUG HOOK2 - Immediate$47.12Ver detalhes
BANANA JAW CLIPPK30X-3BANANA JAW CLIP1 - Immediate$47.94Ver detalhes
OSCOPE PROBE X100/X1K 20MHZ 8MADP300OSCOPE PROBE X100/X1K 20MHZ 8M0 - Immediate$1,627.01Ver detalhes
OSCOPE PROBE X10/X100 25MHZ 4MAP031OSCOPE PROBE X10/X100 25MHZ 4M0 - Immediate$665.00Ver detalhes

High Voltage Oscilloscope Probes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
OSCOPE PROBE X100 400MHZ 50MPPE4KVOSCOPE PROBE X100 400MHZ 50M0 - Immediate$645.00Ver detalhes
OSCOPE PROBE X100 400MHZ 50MPPE5KVOSCOPE PROBE X100 400MHZ 50M0 - Immediate$975.01Ver detalhes
OSCOPE PROBE X1K 400MHZ 50MPPE6KVOSCOPE PROBE X1K 400MHZ 50M0 - Immediate$1,210.01Ver detalhes
PROBE TIP-BNC ADAPPP005-BNCPROBE TIP-BNC ADAP66 - Immediate$12.19Ver detalhes

Passive Oscilloscope Probes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
PROBE TIP TO PCB ADAPTPK106-4PROBE TIP TO PCB ADAPT849 - Immediate$15.00Ver detalhes
PROBE TIP-BNC ADAPPP005-BNCPROBE TIP-BNC ADAP66 - Immediate$12.19Ver detalhes
SPRUNG HOOK BLACKPK007-001SPRUNG HOOK BLACK45 - Immediate$15.00Ver detalhes
RIGID TIP SERPK007-004RIGID TIP SER58 - Immediate$9.00Ver detalhes
PCB ADAPTERPK1-5MM-107PCB ADAPTER76 - Immediate$18.00Ver detalhes
OSCOPE PROBE X10 500MHZ 10MPP008-1OSCOPE PROBE X10 500MHZ 10M6 - Immediate$390.00Ver detalhes

Oscilloscope Probes for Current Measurements

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
PROBE CURRENT 30A 100MHZCP031PROBE CURRENT 30A 100MHZ2 - Immediate$6,775.01Ver detalhes
PROBE CURRENT 150 AMP DC/ACCP150PROBE CURRENT 150 AMP DC/AC0 - Immediate$5,830.03Ver detalhes
PROBE CURRENT 30A 50MHZCP030PROBE CURRENT 30A 50MHZ0 - ImmediateSee Page for PricingVer detalhes

Low Voltage Differential Oscilloscope Probes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
AP033/AP034 ACCES KITPK033AP033/AP034 ACCES KIT0 - Immediate$151.00Ver detalhes
OSCOPE PROBE X10 500MHZ 1MZD500OSCOPE PROBE X10 500MHZ 1M4 - Immediate$4,745.03Ver detalhes
OSCOPE PROBE X10 1GHZ 1MZD1000OSCOPE PROBE X10 1GHZ 1M1 - Immediate$6,235.03Ver detalhes
REP FH PROBE HOLPACC-MS001REP FH PROBE HOL11 - Immediate$269.00Ver detalhes
OSCOPE PROBE X10 200MHZ 1MZD200OSCOPE PROBE X10 200MHZ 1M0 - ImmediateSee Page for PricingVer detalhes
OSCOPE PROBE X1/X10 500MHZ 2MAP033OSCOPE PROBE X1/X10 500MHZ 2M3 - Immediate$9,635.04Ver detalhes
Published: 2014-02-14