Ultra-Wide Field of View (UWFOV) Thermal Camera
Teledyne FLIR Lepton® UWFOV, the world's smallest thermal camera with an ultra-wide field of view
The Teledyne FLIR Lepton UWFOV is a revolutionary thermal imaging camera that can capture more environment in a single frame. With its wider field of view and powerful thermal imaging capabilities, this small device is perfect for a multitude of uses.
Features
- Ultra-wide field of view: See more with a wider field of view than traditional thermal cameras
- High-resolution thermal imaging: Capture detailed thermal images with a resolution of up to 160 pixels x 120 pixels
- Fast frame rates: Smooth and responsive thermal imaging with frame rates of up to 90 Hz
- Wide temperature range: Measure temperatures from -40°C to +300°C with accuracy and precision
- USB-C® connectivity: Easily connect to smartphones, tablets, or computers for seamless integration
- Versatile mounting options: Attach the Lepton UWFOV to a variety of devices and accessories using the included mounting bracket
- Customizable thermal palettes: Choose from a variety of thermal palettes to visualize temperature data in different ways
- Rugged construction: Built to withstand harsh environments and conditions
- Low power consumption: Ideal for battery-powered applications
- Software compatibility: Works with popular software platforms for image analysis and data visualization
Applications
- Industrial inspection: Detect and diagnose equipment failures, hot spots, and energy inefficiencies in a wider area
- Building maintenance: Identify heat loss, air leaks, and moisture problems more efficiently
- Security and surveillance: Monitor larger areas, detect intruders, and assist in search and rescue operations
- Outdoor recreation: Enhance night vision and situational awareness in a wider field of view
- Research and development: Measure temperature distribution in experiments and analyze thermal phenomena over a larger area
- Medical diagnostics: Assist in temperature screening and medical imaging, especially in wider areas
- Drone and UAV integration: Add thermal imaging capabilities to unmanned aerial vehicles for a wider range of applications
- Automotive testing: Evaluate engine performance, tire temperature, and braking systems in a wider context
- Firefighting and emergency response: Locate heat sources and trapped individuals in smoke-filled environments more effectively
- Agriculture and farming: Monitor crop health, detect pests, and optimize irrigation over larger areas
- Law enforcement: Assist in crime scene investigation and evidence collection in wider areas
- Environmental monitoring: Study wildlife habitats, track climate change, and detect environmental hazards over a larger area
- Hobby and DIY projects: Explore new possibilities with thermal imaging technology in a wider field of view
Ultra-Wide Field of View (UWFOV) Thermal Camera
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 500-1387-00 | LEPTON UWFOV, 160 DEGREE, NON-RA | 166 - Immediate | $146.25 | Ver detalhes |