EMI Shielding Conductive Elastomers

TE's elastomers ensure galvanic compatibility while providing low contact resistance between mating surfaces

Image of TE Kemtron's EMI Shielding Conductive Elastomers TE Kemtron's conductive elastomers are fully cured silicones or fluorosilicone loaded with electrically-conductive particles providing superior electromagnetic interference/radio frequency interference (EMI/RFI) shielding performance combined with excellent environmental sealing. The various conductive fillers are designed to ensure galvanic compatibility while providing low contact resistance between mating surfaces.

Benefits

  • Highly conductive EMI/RFI gasket and environmental seal
  • Thickness from 0.5 mm
  • Fluorosilicone materials are ideal for harsh environments
  • Fuel oil- and solvent-resistant
  • Choice of materials for galvanic compatibility
  • Flame retardant, meets UL94 V-0 standard (SNG-FR and molded grade only)

Materials

  • Types: silicone nickel graphite, fluorosilicone nickel graphite, silicone silver aluminum, and fluorosilicone silver-plated aluminum
  • Colors: gray, yellow, and green
  • Markings: no marking
  • Material resistance: fluid-resistant and flame-retardant (SNG-FR molding grade only)
Applications
  • Industrial controls
  • Instruments
  • Military equipment
  • Avionics
  • Medical electronics
  • Electronic equipment enclosures

EMI Shielding Conductive Elastomers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RFI GASKET SIL ADH1201-SNG-0010RFI GASKET SIL ADH3 - Immediate$123.09Ver detalhes
RFI GASKET SIL ADH1201-SNG-0016RFI GASKET SIL ADH9 - Immediate$156.68Ver detalhes
RFI GASKET SIL NICKEL1201-SNG-0018RFI GASKET SIL NICKEL0 - Immediate$173.44Ver detalhes
RFI GASKET SIL NICKEL1201-SNG-0020RFI GASKET SIL NICKEL29 - Immediate$185.98Ver detalhes
RFI GASKET SIL SILVER1201-SSA-0010RFI GASKET SIL SILVER15 - Immediate$178.67Ver detalhes
RFI GASKET SIL SILVER1201-SSA-0016RFI GASKET SIL SILVER10 - Immediate$267.50Ver detalhes
RFI GASKET SIL SILVER1201-SSA-0018RFI GASKET SIL SILVER0 - Immediate$306.20Ver detalhes
RFI GASKET SIL SILVER1201-SSA-0020RFI GASKET SIL SILVER39 - Immediate$348.68Ver detalhes
RFI GASKET SIL NICKEL1202-SNG-0016-0005RFI GASKET SIL NICKEL23 - Immediate$164.00Ver detalhes
RFI GASKET SIL NICKEL1202-SNG-0026-0011RFI GASKET SIL NICKEL17 - Immediate$216.11Ver detalhes
RFI GASKET SIL NICKEL1202-SNG-0032-0011RFI GASKET SIL NICKEL19 - Immediate$271.59Ver detalhes
RFI GASKET SIL SILVER1202-SSA-0016-0005RFI GASKET SIL SILVER29 - Immediate$257.27Ver detalhes
RFI GASKET SIL SILVER1202-SSA-0026-0011RFI GASKET SIL SILVER35 - Immediate$438.85Ver detalhes
RFI GASKET SIL SILVER1202-SSA-0032-0011RFI GASKET SIL SILVER40 - Immediate$629.33Ver detalhes
RFI GASKET SIL NICKEL1210-SNG-0008RFI GASKET SIL NICKEL12 - Immediate$68.15Ver detalhes
RFI GASKET SIL NICKEL1210-SNG-0012RFI GASKET SIL NICKEL18 - Immediate$84.02Ver detalhes
RFI GASKET SIL NICKEL1210-SNG-0016RFI GASKET SIL NICKEL20 - Immediate$96.12Ver detalhes
RFI GASKET SIL SILVER1210-SSA-0008RFI GASKET SIL SILVER5 - Immediate$147.07Ver detalhes
Published: 2023-09-27