Micro MATE-N-LOK Strain Relief Covers
Strain relief covers from TE Connectivity that provide cable assembly retention capability
TE Connectivity’s Micro MATE-N-LOK strain relief cover kit contains snap-on 4- and 8-position Micro MATE-N-LOK strain relief covers that provide cable assembly retention capability that meets IEC 60598-1 cable retention specifications. The two-piece covers are applied without screws or tools to provide an aesthetically functional strain relief for jacketed cable assemblies. To provide maximum flexibility, they are designed to work in wire-to-wire (free hanging) and wire-to-board cable assembly applications.
Applications
|
|
|
|
Micro MATE-N-LOK Strain Relief Covers
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Passo | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 293734-1 | CONN PLUG HSG 4POS 3.00MM | 4 | 0,118" (3,00mm) | 894 - Immediate | $2.66 | Ver detalhes |
![]() | ![]() | 293735-1 | CONN SOCKET HSG 4POS 3.00MM | 4 | 0,118" (3,00mm) | 19 - Immediate 50568 - Marketplace | $2.62 | Ver detalhes |
![]() | ![]() | 293736-1 | CONN PLUG HSG 8POS 3.00MM | 8 | 0,118" (3,00mm) | 484 - Immediate | $2.80 | Ver detalhes |
![]() | ![]() | 293737-1 | CONN SOCKET HSG 8POS 3.00MM | 8 | 0,118" (3,00mm) | 211 - Immediate | $3.43 | Ver detalhes |