Micro-MaTch Connector Series

TE Connectivity Micro-MaTch connector family has a spacing of 1.27 mm

Image of TE Connectivity's Micro-MaTch Connector SeriesThe TE Connectivity Micro-MaTch connector family, with its contact spacing of 1.27 mm, offers a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas-tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.

Features
  • Wire connectors supplied on-tape and suitable for mass termination of 28 AWG (0.08 mm² to 0.09 mm²) ribbon cable
  • Tin-plated contact design
  • Gas-tight connections
  • Fretting corrosion resistant
  • Full range of application tooling from hand tools to fully automated equipment
  • Wire-to-board, and board-to-board interconnection system
Applications
  • Car Radios
  • Navigation systems
  • Dashboard systems
  • Monitoring
  • Base stations
  • Phones
  • Set top boxes
  • Audio equipment
  • Production Equipment
  • Robots and Motors
  • Forklifts
  • Control Cabinets
  • Pumps
  • Drivers

Micro-MaTch Connector Series

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesAvailable QuantityPreçoVer detalhes
CONN HEADER SMD 10POS 2.54MM1-338728-0CONN HEADER SMD 10POS 2.54MM100 - Immediate$2.24Ver detalhes
CONN HEADER SMD 4POS 2.54MM338728-4CONN HEADER SMD 4POS 2.54MM40 - Immediate$1.82Ver detalhes
CONN HEADER SMD 6POS 2.54MM338728-6CONN HEADER SMD 6POS 2.54MM611234 - Immediate$1.91Ver detalhes
CONN HEADER SMD 4POS 2.54MM7-338728-4CONN HEADER SMD 4POS 2.54MM40 - Immediate$1.81Ver detalhes
CONN HEADER SMD 6POS 2.54MM7-338728-6CONN HEADER SMD 6POS 2.54MM60 - Immediate$2.13Ver detalhes
CONN HEADER SMD 8POS 2.54MM7-338728-8CONN HEADER SMD 8POS 2.54MM80 - Immediate$2.33Ver detalhes
CONN HEADER SMD 10POS 2.54MM8-338728-0CONN HEADER SMD 10POS 2.54MM100 - Immediate$2.23Ver detalhes
CONN HEADER SMD 12POS 2.54MM8-338728-2CONN HEADER SMD 12POS 2.54MM120 - Immediate$2.90Ver detalhes
CONN HEADER SMD 14POS 2.54MM8-338728-4CONN HEADER SMD 14POS 2.54MM140 - Immediate$3.59Ver detalhes
CONN HEADER SMD 16POS 2.54MM8-338728-6CONN HEADER SMD 16POS 2.54MM160 - Immediate$3.96Ver detalhes
Published: 2012-08-02