CeeLok FAS-T Connectors

Rugged, small form-factor, terminable I/O connectors from TE Connectivity Aerospace, Defense and Marine

Image of TE Connectivity's CeeLok FAS-T ConnectorsTE Connectivity's CeeLok FAS-T connectors have been designed to perform in some of the most extreme environments in the industry, while providing substantial size and weight savings via its small shell size 8 form-factor.

Features
  • 1 Gbit-Ethernet and 10 Gbit-Ethernet when used with Cat 5e, Cat 6A or Cat 7 cables
  • Crimp snap, 39029-style contacts for easy termination and field repairability
  • Insert assembly mechanically retained for ≤25 pound retention force
  • Backshell-integrated in plug body provides low profile, low cost, low weight-strain relief and EMI protection
  • Compatible with multiple braid terminations, adaptor styles, and seal boots
  • Scoop-proof design
  • Robust coupling ring mechanism
  • Size 8 shell saves weight and space
Applications
  • Military
    • Rotary and fixed wing
    • Ground vehicles
    • Soldier systems
    • Missiles and smart munitions
    • Space
    • Shipboard
    • C4I
  • Commercial and civilian aircraft
    • In-flight entertainment and connectivity
    • Production breaks (high speed signal)
    • Avionics
    • Communication systems

CeeLok FAS-T Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT MALE 8POS SOLDER2102351-1CONN RCPT MALE 8POS SOLDER19 - Immediate
589 - Marketplace
$181.57Ver detalhes
CONN RCPT MALE 8POS SOLDER2102351-2CONN RCPT MALE 8POS SOLDER95 - Immediate$370.96Ver detalhes
CONN RCPT MALE 8POS GOLD SOLDER2102352-1CONN RCPT MALE 8POS GOLD SOLDER0 - Immediate$411.25Ver detalhes
CONN RCPT MALE 8POS GOLD SOLDER2102352-2CONN RCPT MALE 8POS GOLD SOLDER0 - ImmediateSee Page for PricingVer detalhes
CONN PLUG FMALE 8POS GOLD SOLDER2102353-1CONN PLUG FMALE 8POS GOLD SOLDER21 - Immediate$202.39Ver detalhes
Published: 2012-10-08