ZHD Low-Fire-Hazard, Diesel-Resistant Heat Shrink Cable Identification

TE Connectivity Raychem Cable's ZHD is a low-fire-hazard and diesel-resistant heat shrink cable identification system

Image of TE Connectivity Raychem Cable's ZHD Cable IdentificationTE Connectivity Raychem Cable Protection's development of ZHD was driven by the rail industry. It is a revolutionary material created in response to a clearly identified need. Until now, heat shrink cable identification systems were either low-fire-hazard or diesel-resistant, but never both. ZHD series cable identification from TE changes all that. With this combined technology, train manufacturers can standardize and simplify cable identification, but remain compliant with exacting industry regulations.

It is the first and only low-fire-hazard, diesel-resistant heat shrink cable identification solution available in the market today which meets the EN 45545-2 standard for fire safety in rail vehicles and NFPA130.

Features
  • EN45545-2 hazard level 2 for fire safety in rail vehicles and NFPA130
  • Zero halogen material
  • Diesel- and flame-resistant
  • Low smoke and toxicity
  • Temperature range of -55 to 125˚C (-67°F to 257°F)
  • Sleeve diameters from 2.4 mm (3/32”) to 38.1 mm (1 1/2”)
  • Shrink ratio of 2:1
Applications
  • Rails
  • Transports
   

ZHD Cable Identification

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LABEL HEAT SHRINKABLE YELLOWZHD-SCE-5K-2.4-50-4LABEL HEAT SHRINKABLE YELLOW1245 - Immediate$0.68Ver detalhes
LABEL HEAT SHRINKABLE WHITEZHD-SCE-5K-2.4-50-9LABEL HEAT SHRINKABLE WHITE1148 - Immediate$0.68Ver detalhes
LABEL HEAT SHRINKABLE YELLOWZHD-SCE-5K-3.2-50-4LABEL HEAT SHRINKABLE YELLOW1225 - Immediate$0.73Ver detalhes
LABEL HEAT SHRINKABLE WHITEZHD-SCE-5K-2.4-50-S1-9LABEL HEAT SHRINKABLE WHITE689 - Immediate$0.75Ver detalhes
LABEL HEAT SHRINKABLE WHITEZHD-SCE-5K-3.2-50-S1-9LABEL HEAT SHRINKABLE WHITE1249 - Immediate$0.80Ver detalhes
LABEL HEAT SHRINKABLE YELLOWZHD-SCE-5K-3.2-50-S1-4LABEL HEAT SHRINKABLE YELLOW1191 - Immediate$0.80Ver detalhes
LABEL HEAT SHRINKABLE YELLOWZHD-SCE-2.4-50-4LABEL HEAT SHRINKABLE YELLOW249 - Immediate$1.06Ver detalhes
LABEL HEAT SHRINKABLE YELLOWZHD-SCE-1K-4.8-50-4LABEL HEAT SHRINKABLE YELLOW1247 - Immediate$0.99Ver detalhes
LABEL HEAT SHRINKABLE YELLOWZHD-SCE-2.5K-4.8-50-4LABEL HEAT SHRINKABLE YELLOW625 - Immediate$0.99Ver detalhes
LABEL HEAT SHRINKABLE WHITEZHD-SCE-1K-2.4-50-S1-9LABEL HEAT SHRINKABLE WHITE241 - Immediate$1.00Ver detalhes
Published: 2015-10-22