SWFR Heat Shrink Tubing

TE Connectivity's tubing insulates and mechanically protects components, electrical connections, and terminations

Image of TE Connectivity Raychem Cable Protection SWFR TubingTE Connectivity (TE) introduces its SWFR tubing. SWFR is a highly flame-retardant, 2:1 shrink ratio tubing. Constructed of irradiated, cross-linked polyolefin, it insulates and mechanically protects components, electrical connections, and terminations. SWFR promotes a X2 (thin wall tubing) and X4 (very thin wall tubing) product offering. The thicker wall of the X2 offers better protection, while the space-saving thinner wall of the X4 permits denser packing of protected components and a faster shrink time. Both types are halogen free, allowing use in enclosed spaces where toxic gasses from burning materials containing halogens is undesirable.

Features
  • Highly flame retardant, excellent for applications with increased focus on consumer safety
  • Environmentally friendly
  • Electrically insulates and mechanically protects components
  • Low shrink temperature, the X2 version shrinks quickly with the X4 able to shrink more than twice as fast as the X2
  • Sizes from 0.8 mm to 30 mm and two different wall thicknesses
  • Minimum shrink temperature: 70°C (158°F)
  • Full recovery temperature: 90°C (194°F)
  • Operating temperature: -30°C to 125°C (22°F to 257°F)
  • Highly flexible
Applications
  • Household appliances
  • Automotive
  • Commercial electronics and communications
  • Consumer products
  • Industrial equipment
  • Mass transit systems
  • Building equipment

SWFR Heat Shrink Tubing

ImagemNúmero de peça do fabricanteDescriçãoDiâmetro interno - FornecidoDiâmetro interno - RestauradoEspessura da parede restauradaAvailable QuantityPreçoVer detalhes
HEATSHRINK TUBING 50MX2-18.0-0-FSP-SMHEATSHRINK TUBING 50M0,748" (19,00mm)0,354" (8,99mm)0,030" (0,76mm)150 - Immediate$83.43Ver detalhes
X2-2.0-0-SP-SM 1=200MX2-2.0-0-SP-SMX2-2.0-0-SP-SM 1=200M0,102" (2,59mm)0,039" (0,99mm)0,017" (0,43mm)63 - Immediate$91.37Ver detalhes
HEATSHRINK TUBINGX2-16.0-0-FSP-SMHEATSHRINK TUBING0,665" (16,89mm)0,315" (8,00mm)0,027" (0,69mm)3200 - Immediate$1.91Ver detalhes
HEATSHRINK TUBING 1=50MX2-12.0-0-FSP-SMHEATSHRINK TUBING 1=50M0,500" (12,70mm)0,236" (5,99mm)0,022" (0,56mm)731 - Immediate$63.75Ver detalhes
HEATSHRINK TUBINGX2-11.0-0-FSP-SMHEATSHRINK TUBING0,449" (11,41mm)0,217" (5,51mm)0,022" (0,56mm)350 - Immediate$1.04Ver detalhes
X2-9.0-0-FSP-SM 1=50MX2-9.0-0-FSP-SMX2-9.0-0-FSP-SM 1=50M0,378" (9,60mm)0,178" (4,52mm)0,022" (0,56mm)27 - Immediate$53.07Ver detalhes
HEATSHRINK 2.6MM DIA 1=200M BKX2-2.0-0-SPHEATSHRINK 2.6MM DIA 1=200M BK0,102" (2,59mm)0,039" (0,99mm)0,017" (0,43mm)0 - Immediate
5200 - Marketplace
$0.32Ver detalhes
HEATSHRINK 3.1MM DIA 1=200M BKX2-2.5-0-SPHEATSHRINK 3.1MM DIA 1=200M BK0,122" (3,10mm)0,049" (1,24mm)0,017" (0,43mm)0 - Immediate
9800 - Marketplace
$0.34Ver detalhes
HEATSHRINK 4.1MM DIA 1=200M BKX2-3.5-0-SPHEATSHRINK 4.1MM DIA 1=200M BK0,161" (4,09mm)0,069" (1,75mm)0,018" (0,46mm)0 - Immediate
6800 - Marketplace
$0.42Ver detalhes
HEATSHRINK 4.6MM DIA 1=200M BKX2-4.0-0-SPHEATSHRINK 4.6MM DIA 1=200M BK0,181" (4,60mm)0,079" (2,01mm)0,018" (0,46mm)0 - Immediate
7800 - Marketplace
$0.51Ver detalhes
Published: 2017-01-06