Nylon 66 Series Cable Ties

TE Connectivity Raychem Cable Protection cable ties provide UV-resistant and flame-retardant performance, with multiple color options for diverse applications

Image of TE Connectivity Raychem Cable Protection Nylon 66 Series Cable TiesTE Connectivity Raychem Cable Protection offers a comprehensive range of nylon 66 series cable ties designed for reliable wire harnessing, efficient cable management, and robust industrial bundling. Available in multiple sizes and colors, these ties feature high tensile strength, smooth edges to protect cable insulation, and options for quick, low-volume customization. The portfolio provides dependable performance across both general-purpose and heavy-duty applications, featuring UV-resistant and flame-retardant standard nylon 66 options, alongside cost-effective ECO nylon 6 ties tailored for high-volume needs.

Features
  • Offers high tensile strength (18 lbs to 50 lbs), smooth installation, and compatibility with standard tensioning tools for reliable fastening
  • Provides UV‑resistant and flame‑retardant performance, with multiple color options for diverse application needs
  • Delivers a cost‑effective cable‑management solution ideal for high‑volume and general‑purpose applications
  • Ensures stable locking with standard temperature performance and good dimensional stability
  • Electrical: non-conductive nylon 66
  • Operating temperature: -40°C to +85°C
  • Weather-resistant
 
  • Reliable bundling in harsh environments with long service life and full compliance with industry standards
  • Minimizes maintenance, increases overall system reliability, and helps lower labor costs
  • Broad compatibility with TE cable identification and management solutions for integrated use
  • Provides a strong price‑to‑value fastening solution with reliable compliance with REACH and RoHS standards
  • UL Type 21
  • Bundle diameter: 2 mm to 100 mm
Applications
  • Cable management in control panels
  • Securing hoses and cable management in machinery, datacenters, rail, and energy
 
  • Wire harnessing in rail and aerospace

Nylon 66 Series Cable Ties

ImagemNúmero de peça do fabricanteDescriçãoComprimento - AproximadoDiâmetro do pacoteAvailable QuantityPreçoVer detalhes
Novos produtos
CABLE TY 150 X 3.6 S BK UVB M
2-2530591-9CABLE TY 150 X 3.6 S BK UVB M6"1,42" (36,00mm)0 - Immediate$0.10Ver detalhes
Novos produtos
CABLE TY 200 X 3.6 S NT M
1-2530591-3CABLE TY 200 X 3.6 S NT M8"1,97" (50,00mm)0 - Immediate$0.10Ver detalhes
Novos produtos
CABLE TY 200 X 4.8 S BK UVB M
3-2530591-6CABLE TY 200 X 4.8 S BK UVB M8"1,97" (50,00mm)0 - Immediate$0.10Ver detalhes
Novos produtos
CABLE TY 150 X 2.5 S NT M
1-2530591-6CABLE TY 150 X 2.5 S NT M6"1,42" (36,00mm)0 - Immediate$0.10Ver detalhes
Novos produtos
CABLE TY 200 X 2.5 S NT M
1-2530591-2CABLE TY 200 X 2.5 S NT M8"2,05" (52,07mm)0 - Immediate$0.10Ver detalhes
Novos produtos
CABLE TY 100 X 2.5 S NT M
1-2530591-1CABLE TY 100 X 2.5 S NT M4"0,81" (20,50mm)0 - Immediate$0.10Ver detalhes
Novos produtos
CABLE TY 100 X 2.5 S BK UVB M
3-2530591-0CABLE TY 100 X 2.5 S BK UVB M4"0,81" (20,50mm)0 - Immediate$0.10Ver detalhes
Novos produtos
CABLE TY 200 X 4.8 S NT M
1-2530591-4CABLE TY 200 X 4.8 S NT M8"1,97" (50,00mm)0 - Immediate$0.10Ver detalhes
Novos produtos
CABLE TY 200 X 2.5 S BK UVB M
3-2530591-7CABLE TY 200 X 2.5 S BK UVB M8"2,05" (52,07mm)0 - Immediate$0.10Ver detalhes
Novos produtos
CABLE TY 100 X 2.5 S NT C
1-2530591-0CABLE TY 100 X 2.5 S NT C4"0,81" (20,50mm)0 - Immediate$0.10Ver detalhes
Novos produtos
CABLE TY 100 X 2.5 S BK UVB C
4-2530591-3CABLE TY 100 X 2.5 S BK UVB C4"0,81" (20,50mm)0 - Immediate$0.10Ver detalhes
Novos produtos
CABLE TY 200 X 3.6 S BK UVB M
3-2530591-9CABLE TY 200 X 3.6 S BK UVB M8"1,97" (50,00mm)0 - Immediate$0.10Ver detalhes
Novos produtos
CABLE TY 150 X 3.6 S NT M
1-2530591-5CABLE TY 150 X 3.6 S NT M6"1,42" (36,00mm)0 - Immediate$0.10Ver detalhes
Novos produtos
CABLE TY 150 X 2.5 S BK UVB M
2-2530591-0CABLE TY 150 X 2.5 S BK UVB M6"1,42" (36,00mm)0 - Immediate$0.10Ver detalhes
Novos produtos
CABLE TY 150 X 2.5 S NT C
2-2530591-4CABLE TY 150 X 2.5 S NT C6"1,42" (36,00mm)0 - Immediate$0.12Ver detalhes
Novos produtos
CABLE TY 200 X 2.5 S NT C
2-2530591-2CABLE TY 200 X 2.5 S NT C8"2,05" (52,07mm)0 - Immediate$0.12Ver detalhes
Novos produtos
CABLE TY 150 X 2.5 S BK UVB C
4-2530591-6CABLE TY 150 X 2.5 S BK UVB C6"1,42" (36,00mm)0 - Immediate$0.14Ver detalhes
Novos produtos
CABLE TY 200 X 2.5 S BK UVB C
4-2530591-1CABLE TY 200 X 2.5 S BK UVB C8"2,05" (52,07mm)0 - Immediate$0.16Ver detalhes
Novos produtos
CABLE TY 200 X 3.6 S NT C
2-2530591-1CABLE TY 200 X 3.6 S NT C8"1,97" (50,00mm)0 - Immediate$0.16Ver detalhes
Novos produtos
CABLE TY 300 X 3.6 S NT M
1-2530591-8CABLE TY 300 X 3.6 S NT M11,75"3,15" (80,00mm)0 - Immediate$0.17Ver detalhes
Published: 2026-03-30