Potter & Brumfield Relay T9G Series
TE's T9G series relays are currently the smallest relays in their class with a 30% smaller package size and 13% less PCB floor space while keeping the standard footprint
TE Connectivity Potter & Brumfield Relays' T9G series are 30 A power PCB relays for HVAC, appliance, and industrial control applications. By having both UL and VDE certifications, T9G relay series is a versatile relay that can be used globally; and through its PCB and quick connect terminations and 30% smaller package size than others in its class, it is user-friendly and easy to install.
Features
- Rated current: 30 A
- Rated voltage: 480 VAC max. mechanical
- Contact arrangement: 1 Form A (NO), 1 Form B (NC), 1 Form C (CO)
- PCB mounting or PCB mounting with quick connects
- Wash-tight (with knock-off nib) or flux-proof plastic case
- Save PCB space with the smallest relay in its class while maintaining a standard footprint
- Achieve a global relay solution with both UL and VDE certifications
- Help provide operator safety through increased insulation (UL 61810-1)
- Increase relay performance through 4 kV dielectric rating/8 kV surge voltage between coil and contacts
- UL 508
- UL E214025
- IEC 61810-1
- DE 40045012
- HVAC
- Appliances
- Industrial controls
- Energy management
Potter & Brumfield Relay T9G Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | T9GS1L14-5 | RELAY GEN PURPOSE SPST 30A 5V | 5617 - Immediate | $4.18 | Ver detalhes |
![]() | ![]() | T9GV1L14-12 | RELAY GEN PURPOSE SPST 30A 12V | 4022 - Immediate | $5.19 | Ver detalhes |
![]() | ![]() | T9GV1L14-24 | RELAY GEN PURPOSE SPST 30A 24V | 3572 - Immediate | $5.19 | Ver detalhes |
![]() | ![]() | T9GS1L14-24 | RELAY GEN PURPOSE SPST 30A 24V | 9469 - Immediate | $5.29 | Ver detalhes |
![]() | ![]() | T9GS1L14-12 | RELAY GEN PURPOSE SPST 30A 12V | 1394 - Immediate | $5.29 | Ver detalhes |
![]() | ![]() | T9GV5L14-12 | RELAY GEN PURPOSE SPDT 20A 12V | 1081 - Immediate | $6.05 | Ver detalhes |