P2 Series Relays

TE Connectivity's P2 series relays offer high switching capability in a slim line package

Image of TE Connectivity's P2 Series RelaysTE Connectivity's P2 series, or V23079, third generation signal relay offers a great combination of features in its slim line package. Contacts are rated 2 amps, but they can switch up to 5 amps, the highest switching capability of TE third generation relays.

They were initially designed for use in telecommunication applications, and many continue to be used in telecommunication and data communication equipment. However, their usage has spread to other industries needing signal level switching.

With its range of options, the P2 has become the most broadly applied TE third generation signal relay. It is used in many different communications, automotive and industrial applications including: communications equipment linecard application (ringing and test access), PABX, voice over IP, office equipment, measurement and control equipment, automotive equipment, keyless entry, speaker switch, medical equipment, and consumer electronics.

Specifications

  • Slim line package
  • Through hole or surface mount
  • Two pole changeover (2 CO / 2 form C)
  • Contacts rated 2 A, can switch 5 A
  • Polarized monostable, single-coil bistable, and dual-coil bistable options
  • Standard and high dielectric strength model
  • Immersion cleanable, sealed to RT III
  • Excellent combination of features/options is suitable for many different applications

V23079 AXICOM

ImagemNúmero de peça do fabricanteDescriçãoForma de contatoAvailable Quantity
RELAY GEN PURPOSE DPDT 2A 12VV23079G2003B301RELAY GEN PURPOSE DPDT 2A 12VDPDT (2 tipo C)494 - ImmediateVer detalhes
RELAY GEN PURPOSE DPDT 2A 24VV23079A1005B301RELAY GEN PURPOSE DPDT 2A 24VDPDT (2 tipo C)20089 - ImmediateVer detalhes
RELAY GEN PURPOSE DPDT 2A 12VV23079A2003B301RELAY GEN PURPOSE DPDT 2A 12VDPDT (2 tipo C)3706 - ImmediateVer detalhes
RELAY GENERAL PURPOSE DPDT 2A 5VV23079A1001B301RELAY GENERAL PURPOSE DPDT 2A 5VDPDT (2 tipo C)10587 - ImmediateVer detalhes
RELAY GENERAL PURPOSE DPDT 2A 5VV23079D2001B301RELAY GENERAL PURPOSE DPDT 2A 5VDPDT (2 tipo C)6575 - ImmediateVer detalhes
RELAY GEN PURPOSE DPDT 2A 12VV23079D2003B301RELAY GEN PURPOSE DPDT 2A 12VDPDT (2 tipo C)400 - ImmediateVer detalhes
RELAY GENERAL PURPOSE DPDT 2A 5VV23079F1101B301RELAY GENERAL PURPOSE DPDT 2A 5VDPDT (2 tipo C)1964 - ImmediateVer detalhes
RELAY GEN PURPOSE DPDT 2A 12VV23079B1203B301RELAY GEN PURPOSE DPDT 2A 12VDPDT (2 tipo C)31 - ImmediateVer detalhes
RELAY GEN PURPOSE DPDT 2A 24VV23079D1005B301RELAY GEN PURPOSE DPDT 2A 24VDPDT (2 tipo C)7713 - ImmediateVer detalhes
RELAY GEN PURPOSE DPDT 2A 12VV23079D1003B301RELAY GEN PURPOSE DPDT 2A 12VDPDT (2 tipo C)188 - ImmediateVer detalhes
RELAY GENERAL PURPOSE DPDT 2A 5VV23079A2001B301RELAY GENERAL PURPOSE DPDT 2A 5VDPDT (2 tipo C)4060 - ImmediateVer detalhes
RELAY GENERAL PURPOSE DPDT 2A 3VV23079A1008B301RELAY GENERAL PURPOSE DPDT 2A 3VDPDT (2 tipo C)1750 - ImmediateVer detalhes
RELAY GENERAL PURPOSE DPDT 2A 5VV23079B1201B301RELAY GENERAL PURPOSE DPDT 2A 5VDPDT (2 tipo C)1951 - ImmediateVer detalhes
RELAY GEN PURPOSE DPDT 2A 24VV23079E1205B301RELAY GEN PURPOSE DPDT 2A 24VDPDT (2 tipo C)8531 - ImmediateVer detalhes
RELAY GENERAL PURPOSE DPDT 2A 5VV23079E1201B301RELAY GENERAL PURPOSE DPDT 2A 5VDPDT (2 tipo C)3565 - ImmediateVer detalhes
RELAY GENERAL PURPOSE DPDT 2A 4VV23079G2016B301RELAY GENERAL PURPOSE DPDT 2A 4VDPDT (2 tipo C)2203 - ImmediateVer detalhes
Published: 2013-07-08