OJT Series Power Relays
TE Connectivity’s power relays comply with global industry safety standards for high inrush applications
TE Connectivity Potter & Brumfield’s 10 A TV-8 rated OJT power relays offer a compact and powerful design solution that can withstand up to a 117 A inrush current in a 40% smaller size compared to similarly rated relays. The 15.2 mm (H) design is UL TV-8 rated to comply with global industry safety standards for high inrush applications. The UL TV-8 rating enables OJT 10 A TV-8 relays to be used in devices that have high inrush current when the switch is turned on, helping to ensure safety and reliability.
Features
- Offers up to a 117 A inrush current capability, providing a solution for applications that require high inrush current endurance
- Saves valuable space on and above the board with a mounted height of only 15.2 mm
- Conforms to UL TV-8 rating to meet industry safety standards for high inrush applications
- Indoor lighting
- Smart plugs
- Appliances
- Motors
- Printers
- Industrial controls
- Industrial machinery
- Power supply controls
OJT Series Power Relays
| Imagem | Número de peça do fabricante | Descrição | Tipo de bobina | Deve liberar na tensão | Tempo de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OJT-SS-105HM,00000 | RELAY GEN PURPOSE SPST 10A 5V | Sem travamento | 0,25 VCC | 15 ms | 267 - Immediate | $4.29 | Ver detalhes |
![]() | ![]() | OJT-SS-112HM,00000 | RELAY GEN PURPOSE SPST 10A 12V | Sem travamento | 0,25 VCC | 15 ms | 7162 - Immediate | $4.27 | Ver detalhes |
![]() | ![]() | OJT-SS-124HM,00000 | RELAY GEN PURPOSE SPST 10A 24V | Sem travamento | 1,2 VCC | 15 ms | 471 - Immediate | $4.35 | Ver detalhes |