OJS Power Mini PCB Relays
TE Connectivity's relays are very compact, saving space on the board for customer designs
TE Connectivity's (TE) OJS power miniature PCB 10 A / 16 A relays are high-performance power PCB relays whose size is compatible with the existing TE OJ relay, but the rated current is much higher. The design of these relays is compact, which saves space on the board for customer designs, and the high-performance 16 A contact rating that will simplify the design circuit and make the product more stable. OJS 10 A / 16 A power PCB relays are suitable for lighting controllers, power supplies, smart plugs, industrial controls, and appliance applications.
- 1-pole 10 A / 16 A, 1 Form A (NO)
- 10 A rating with sensitive coil 200 mW
- Small size: 18.2 mm x 10.2 mm x 14.8 mm
- 4000 VRMS coil to contact dielectric strength
- TUV R50497672 in accordance with IEC62368-1 for power supply applications
- UL E82292
- UL508
- HM, 10 A, 250 VAC, +85°C 50 x 103 ops.
- HE, 16 A, 250 VAC, +85°C 30 x 103 ops.
- IEC 61810-1
- 8 A, 250 VAC res, +23°C 100 x 103 ops.
- Smart plugs
- Light control switches
- Power supplies for PCs or servers
- Appliances
- Industrial controls
OJS Power Mini PCB Relays
| Imagem | Número de peça do fabricante | Descrição | Forma de contato | Recursos | Classificação do selo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OJS-SS-112HMF, 00000 | RELAY GEN PURPOSE SPST 10A 12V | SPST-NO (1 tipo A) | - | Selado - Proteção de Fluxo | 403 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | OJS-SS-124HMF, 00000 | RELAY GEN PURPOSE SPST 10A 24V | SPST-NO (1 tipo A) | - | Selado - Proteção de Fluxo | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | OJS-SS-105HMF, 00000 | RELAY GEN PURPOSE SPST 10A 5V | SPST-NO (1 tipo A) | - | Selado - Proteção de Fluxo | 738 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | OJS-SH-112HMF, 00000 | RELAY GEN PURPOSE SPST 10A 12V | SPST-NO (1 tipo A) | - | Selado - Totalmente | 6471 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | OJS-SH-124HMF, 00000 | RELAY GEN PURPOSE SPST 10A 24V | SPST-NO (1 tipo A) | - | Selado - Totalmente | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | OJS-SH-105HMF, 00000 | RELAY GEN PURPOSE SPST 10A 5V | SPST-NO (1 tipo A) | - | Selado - Totalmente | 998 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | OJS-SH-105HEF, 00000 | RELAY GEN PURPOSE SPST 16A 5V | SPST-NO (1 tipo A) | - | Selado - Totalmente | 1037 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | OJS-SH-124HEF, 00000 | RELAY GEN PURPOSE SPST 16A 24V | SPST-NO (1 tipo A) | - | Selado - Totalmente | 1 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | OJS-SS-105HEF, 00000 | RELAY GEN PURPOSE SPST 16A 5V | SPST-NO (1 tipo A) | - | Selado - Proteção de Fluxo | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | OJS-SS-112HEF, 00000 | RELAY GEN PURPOSE SPST 16A 12V | SPST-NO (1 tipo A) | - | Selado - Proteção de Fluxo | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | OJS-SS-124HEF, 00000 | RELAY GEN PURPOSE SPST 16A 24V | SPST-NO (1 tipo A) | - | Selado - Proteção de Fluxo | 87 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | OJS-SH-112HEF, 00000 | RELAY GEN PURPOSE SPST 16A 12V | SPST-NO (1 tipo A) | - | Selado - Totalmente | 265 - Immediate | See Page for Pricing | Ver detalhes |